SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 400 mm
- RS 제품 번호:
- 846-194
- 제조사 부품 번호:
- CY3R40-400
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-194
- 제조사 부품 번호:
- CY3R40-400
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 40mm | |
| Stroke Length | 400mm | |
| Connection Thread Standard | Rc | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Basic | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Male/Female | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.98kg | |
| Length | 66mm | |
| Height | 67mm | |
| Standards/Approvals | RoHS | |
| Width | 148mm | |
| Port Thread Size | M8 x 1.25 x 10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 40mm | ||
Stroke Length 400mm | ||
Connection Thread Standard Rc | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Guide Type Basic | ||
Minimum Operating Temperature -10°C | ||
Port Gender Male/Female | ||
Maximum Operating Temperature 60°C | ||
Weight 1.98kg | ||
Length 66mm | ||
Height 67mm | ||
Standards/Approvals RoHS | ||
Width 148mm | ||
Port Thread Size M8 x 1.25 x 10 | ||
- COO (Country of Origin):
- CN
The SMC robust magnetic cylinder is designed for efficient linear motion. It enhances performance with an improved design that focuses on durability and simplified installation.
Upgraded design ensures improved lubrication via a special resin lubretainer
Minimised operating pressure enhances efficiency by reducing resistance
Compatibility with various guides enables flexible application across settings
Compact design maximises space efficiency without compromising performance
관련된 링크들
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 400mm Bore 25 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 100 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 350 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 400 mm
