SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 100 mm
- RS 제품 번호:
- 846-186
- 제조사 부품 번호:
- CY3R40-100
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-186
- 제조사 부품 번호:
- CY3R40-100
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 40mm | |
| Stroke Length | 100mm | |
| Connection Thread Standard | Rc | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Guide Type | Basic | |
| Port Gender | Male/Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 66mm | |
| Standards/Approvals | RoHS | |
| Width | 148mm | |
| Weight | 1.98kg | |
| Height | 67mm | |
| Port Thread Size | M8 x 1.25 x 10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 40mm | ||
Stroke Length 100mm | ||
Connection Thread Standard Rc | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Guide Type Basic | ||
Port Gender Male/Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 66mm | ||
Standards/Approvals RoHS | ||
Width 148mm | ||
Weight 1.98kg | ||
Height 67mm | ||
Port Thread Size M8 x 1.25 x 10 | ||
- COO (Country of Origin):
- CN
The SMC Magnetically Coupled Rodless Cylinder integrates improved durability and lubrication. This sophisticated device is engineered to enhance efficiency in various applications requiring precise control.
Increased bearing performance through innovative lubrication techniques
Compact design for efficient use of space in installations
Longer wear ring length for improved service life
M3 and M5 piping ports accommodate diverse connection needs
관련된 링크들
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 350 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 100 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 3 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 100 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 1 m
