SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 250 mm
- RS 제품 번호:
- 846-190
- 제조사 부품 번호:
- CY3R40-250
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-190
- 제조사 부품 번호:
- CY3R40-250
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 40mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 250mm | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Port Gender | Male/Female | |
| Guide Type | Basic | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 148mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.98kg | |
| Length | 66mm | |
| Height | 67mm | |
| Port Thread Size | M8 x 1.25 x 10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 40mm | ||
Connection Thread Standard Rc | ||
Stroke Length 250mm | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Port Gender Male/Female | ||
Guide Type Basic | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 148mm | ||
Standards/Approvals RoHS | ||
Weight 1.98kg | ||
Length 66mm | ||
Height 67mm | ||
Port Thread Size M8 x 1.25 x 10 | ||
- COO (Country of Origin):
- CN
The SMC Magnetically Coupled Rodless Cylinder is designed for efficient operation in confined spaces.
Upgraded design enhances lubrication efficiency through an innovative lubretainer
Durability improvement with a 70% longer wear ring for prolonged operational life
Compatible with various auto switches for versatile application options
Weight reduction of approximately 10%, facilitating easier installation and operation
관련된 링크들
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 100 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 350 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 3 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore
