SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 350 mm
- RS 제품 번호:
- 846-192
- 제조사 부품 번호:
- CY3R40-350
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-192
- 제조사 부품 번호:
- CY3R40-350
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 40mm | |
| Stroke Length | 350mm | |
| Connection Thread Standard | Rc | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Male/Female | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Width | 148mm | |
| Length | 66mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.98kg | |
| Height | 67mm | |
| Port Thread Size | M8 x 1.25 x 10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 40mm | ||
Stroke Length 350mm | ||
Connection Thread Standard Rc | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Port Gender Male/Female | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Width 148mm | ||
Length 66mm | ||
Standards/Approvals RoHS | ||
Weight 1.98kg | ||
Height 67mm | ||
Port Thread Size M8 x 1.25 x 10 | ||
- COO (Country of Origin):
- CN
The SMC Magnetically Coupled Rodless Cylinder is designed for efficient operation in various applications. Its robust construction and Advanced features provide reliable performance under varying pressure conditions.
Improved lubrication achieved with a special resin lubretainer
Lightweight design reduces body weight by approximately 10%
Allows easy replacement, compatible with existing series
Long stroke options available to accommodate diverse requirements
관련된 링크들
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 350 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 1 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 3 m
- SMC Double Acting Acting Rodless Actuator 15mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 350 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 500 mm
