SMC Double Acting Acting Rodless Actuator 40mm Bore 400 mm
- RS 제품 번호:
- 846-087
- 제조사 부품 번호:
- CY1S40-400Z
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-087
- 제조사 부품 번호:
- CY1S40-400Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 40mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 400mm | |
| Series | CY1S-Z | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Universal | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 3.74kg | |
| Width | 78mm | |
| Standards/Approvals | RoHS | |
| Length | 580mm | |
| Height | 134mm | |
| Port Thread Size | Rc 1/4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 40mm | ||
Connection Thread Standard Rc | ||
Stroke Length 400mm | ||
Series CY1S-Z | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Universal | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 3.74kg | ||
Width 78mm | ||
Standards/Approvals RoHS | ||
Length 580mm | ||
Height 134mm | ||
Port Thread Size Rc 1/4 | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.
Compact design allows for installation in tight spaces
Available with shock absorbers
Auto-switch capable
관련된 링크들
- SMC Double Acting Acting Rodless Actuator 40mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 200 mm
