SMC One-Touch Fitting Regulator -, 6 mm 1 MPa ARM10, ARM10-08G-1
- RS 제품 번호:
- 812-887
- 제조사 부품 번호:
- ARM10-08G-1
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 812-887
- 제조사 부품 번호:
- ARM10-08G-1
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Regulator | |
| Series | ARM10 | |
| Outlet Size | 6 mm | |
| Outlet Type | One-Touch Fitting | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Minimum Operating Pressure | 1MPa | |
| Model Number | ARM10-08G-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Regulator | ||
Series ARM10 | ||
Outlet Size 6 mm | ||
Outlet Type One-Touch Fitting | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Minimum Operating Pressure 1MPa | ||
Model Number ARM10-08G-1 | ||
- COO (Country of Origin):
- JP
The SMC Compact manifold regulator is designed for efficient pressure regulation. This unit provides flexible configurations for various applications, ensuring reliable performance in demanding environments.
Allows a high degree of freedom for component selection based on installation needs
Offers multiple handle positions and piping orientations to suit specific setups
Equipped with one-touch fittings for quick and easy connections
Standard reverse flow function helps manage actuator thrust effectively
관련된 링크들
- SMC Regulator -, 6 mm 1 MPa ARM10F
- SMC Pneumatic Regulator - 0.05 MPa ARM
- SMC Regulator -, 4 mm 1 MPa ARM10F
- SMC 6 mm Pneumatic Regulator - 1 Mpa, ARM5SB-08, 1/4 in G ARM5
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM10F1-08BG 20L/min ARM
- SMC Pneumatic Regulator - 1 Mpa, 1/4 in G ARM5
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ARM10-06G, M4 20L/min ARM10
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-20GP 20L/min ARM