대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩226,520.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩226,520.00 |
| 5 + | ₩186,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-1134
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | G | |
| Series | RS PRO | |
| Overall Length | 133mm | |
| Maximum Operating Pressure | 0.01 Mpa | |
| Minimum Operating Temperature | -20°C | |
| Pressure Gauge Port Thread Standard | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Overall Height | 82mm | |
| Overall Width | 50mm | |
| Pressure Setting Range | 0.01 to 0.8 MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard G | ||
Series RS PRO | ||
Overall Length 133mm | ||
Maximum Operating Pressure 0.01 Mpa | ||
Minimum Operating Temperature -20°C | ||
Pressure Gauge Port Thread Standard No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Overall Height 82mm | ||
Overall Width 50mm | ||
Pressure Setting Range 0.01 to 0.8 MPa | ||
- COO (Country of Origin):
- CN
RS PRO G 1/4 Pneumatic Regulator - 0.3bar to 0.8MPa, 0.01MPa max. input
This range of RS PRO pneumatic regulators are tried and tested to the highest standards, made from high quality material and are suitable for many applications. The RS PRO G 1/4-inch precision pressure regulator with pressure range of 0.01 Mpa to 0.8 Mpa. It is supplied with gauge and without bracket. It has aluminium middle and main body valve and nozzle, high polymer material for filter element.
Features and Benefits
Requires clean air as working medium
Applications
Pneumatic filters and regulators can be found in any compressed air systems, common applications are;
Aerospace
Automotive
Chemical Manufacturing
Electronics
Food manufacturing
Medical
Dentistry
Pharmaceuticals
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 1/4 in G Pneumatic Regulator - 0.01 Mpa, G EPR
- RS PRO Pneumatic Regulator - EPR3000
- SMC Type G Pneumatic Regulator -, 1/2 in 0.01 MPa IR3000
- SMC Type G Pneumatic Regulator -, 1/8 in 0.05 MPa AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01-D 20L/min AR
- SMC Type G Pneumatic Regulator -, 1/8 in 0.02 MPa AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, IR1210-F01-A, 0.125 in 20L/min IR
- SMC RC, Type G, NPT Pneumatic Regulator -, G 1/8 0.01 MPa IR1000