RS PRO 1/4 in Pneumatic Regulator - 8 bar, G
- RS 제품 번호:
- 235-4733
- Distrelec 제품 번호:
- 304-04-579
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩216,660.00
제한된 재고
- 추가로 2026년 11월 09일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩216,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-4733
- Distrelec 제품 번호:
- 304-04-579
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Series | RS PRO | |
| Body Material | Zinc Alloy | |
| Overall Length | 54mm | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | 0°C | |
| Pressure Gauge Port Thread Standard | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Ex | |
| Overall Height | 127mm | |
| Overall Width | 54mm | |
| Pressure Setting Range | 0.02 → 0.5 bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Series RS PRO | ||
Body Material Zinc Alloy | ||
Overall Length 54mm | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature 0°C | ||
Pressure Gauge Port Thread Standard No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Ex | ||
Overall Height 127mm | ||
Overall Width 54mm | ||
Pressure Setting Range 0.02 → 0.5 bar | ||
제외
RS PRO Pneumatic Regulator
Introducing the range of RS PRO Pneumatic Regulators, designed to regulate the pressure and flow or air in a wide range of industrial applications like pneumatic automation, automotive processes and food and beverage production. This high-quality zinc alloy fitting ensures optimum performance for operations that require precise pressure regulation and limited pressure drop, without compromising the longevity of the fitting. Available in a range of sizes, fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Pneumatic fittings are a type of pneumatic accessory and are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. These fittings are used with:
The RS Pro 11-818 series is a precision pressure regulators that has G 1/4 port size, the precision instruments with integral pilot to ensure very close pressure control in a compact form. Unit double filters air before reaching pilot valve to help prevent leakage and malfunction.
Why RS PRO?
Body material is zinc alloy
Panel mounting facility
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 1/4 in Regulator - 15 bar, 1/8 in G, G
- RS PRO 1/8 in Regulator - 15 bar, 1/8 in G, G
- RS PRO 1/4 in G Pneumatic Regulator - 10 bar 17L/s, G
- RS PRO 1/4 in Regulator - 8 bar, 1/4 in 2050NL/min, G
- RS PRO 3/4 in Regulator - 8 bar, 3/4 in 6200NL/min, G
- RS PRO 1/4 in G Pneumatic Regulator - 15 bar 1200L/min
- RS PRO 1/4 in G Pneumatic Regulator - 15 bar 1300L/min
- RS PRO 1/4 in Regulator - 15 bar, G 1/8 600NL/min, G