RS PRO 1/4 in Air Regulator - 15 bar, 1/8 in G, G

대량 구매 할인 받기

5개 더 담고 ₩51,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩57,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 92 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩57,840.00-
5 +₩47,600.00₩51,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-2782
Distrelec 제품 번호:
304-04-565
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Port Size

1/4 in

Product Type

Air Regulator

Connection Thread Standard

G

Series

RS PRO

Pressure Gauge Port Size

1/8 in G

Body Material

Nickel Plated Brass

Maximum Operating Pressure

15 bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

50°C

Pressure Gauge Port Thread Standard

G

Standards/Approvals

No

Overall Width

40mm

Overall Height

74mm

Pressure Setting Range

0 → 8 bar

COO (Country of Origin):
IT

RS PRO Pneumatic Flow Regulator


Introducing the range of RS PRO Pneumatic Flow Regulators, designed to regulate the flow of water in a wide range of industrial applications like pneumatic automation, automotive processes and food and beverage production. This high-quality techno polymer plastic fitting ensures optimum performance for operations that require precise water flow regulation and limited pressure drop, without compromising the longevity of the fitting. Available in a range of sizes, fitting allows easy connection and installation with other components, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO pneumatic flow regulator fittings are specially designed to regulate the flow of water in a wide range of industrial applications like pneumatic automation, automotive processes and food and beverage production

  • The durable plastic material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids

  • In addition to this, the techno polymer fitting is also resistant to chemicals and thermal cycling, ensuring high performance

  • The universal short thread allows the flow regulators to be installed quickly and efficiently in any thread connection type including BSPT, BSPP and NPT, providing you with flexibility and a secure fit

  • Applications:


    Pneumatic fittings are a type of pneumatic accessory and are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. These fittings are used with:

  • Compressed air

  • Pneumatic automation

  • Industrial water circuits

  • Inert gases

  • Fluids and heating systems

  • Steam vacuums

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들