Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, M5 Male Metric

Subtotal (1 unit)*

₩7,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 220 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 105 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3164
제조사 부품 번호:
KS2-M5-A
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Thread Standard

Metric

Product Type

Pneumatic Quick Connect Coupling

Thread Size

M5

Series

KS

Material

Nickel Plated Brass

Thread Gender

Male

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

12 bar

Finish

Nickel

Standards/Approvals

ISO8573-1:2010 (7:-:-)

Model Number

531658

COO (Country of Origin):
DE

Festo Series KS Pneumatic Quick Connect Coupling, Nickel Plated Brass, 12 Bar Maximum Operating Pressure - KS2-M5-A, Numeric Part Number: 531658


This pneumatic quick connect coupling facilitates efficient connections in compressed air systems. The M5 male thread ensures secure performance, and its compact design is suitable for various automation applications. Made from nickel-plated brass, this coupling provides good corrosion resistance, complemented by an NBR seal that ensures a reliable seal over a broad temperature range.

Features & Benefits


• Suitable for high-pressure applications up to 12 Bar

• Quick connect feature allows for easy and rapid connections

• Nickel-plated brass construction enhances durability

• Threaded design ensures a secure fit

• Operates within temperatures from -10 to +60°C

• Weighs 5g for easy handling

Applications


• Connecting pneumatic tools and equipment

• Efficiently integrating with compressed air lines

• Ideal for automation and mechanical systems

• Suitable for lubricated operation in industrial environments

Can it operate in temperatures below -10°C?


No, it is not suitable for temperatures below -10°C.

Will it provide a secure connection for high-pressure applications?


Yes, it is designed for high-pressure use up to 12bar.

Is lubricated operation possible with this product?


Yes, lubricated operation is acceptable with this coupling.

관련된 링크들