Festo VEAB-L Series Pressure Regulator QS-4

Subtotal (1 unit)*

₩1,227,140.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,227,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
289-0584
제조사 부품 번호:
VEAB-L-26-D15-Q4-A4-1R1
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pressure Regulator

Inlet Connection Type

QS-4

Outlet Connection Type

QS-4

Series

VEAB-L

Maximum Operating Pressure

0.2 Mpa

Minimum Operating Temperature

0°C

Material

Reinforced Polyamide, Nitrile Rubber (NBR)

Maximum Operating Temperature

50°C

Standards/Approvals

RCM trademark, KC, UKCA, CE

Model Number

8067676

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator is a high-quality industrial automation component designed to deliver precise pressure regulation in a variety of applications. Its innovative design and reliable performance make it a valuable asset for any industrial setup.

3-way proportional pressure regulator for accurate pressure control

Direct piloting for efficient operation

Mechanical spring reset for reliable functionality

Electric actuation for easy control

Soft sealing principle for leak-free operation

Compact dimensions of 18 x 60.5 x 85 mm for versatile installation options

IP65 protection rating for durability in challenging environments

Ease of mounting with optional positioning

Wide operating temperature range from 0°C to 50°C for versatile use

Compliant with RoHS standards for environmental sustainability

관련된 링크들