Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- RS 제품 번호:
- 203-0480
- 제조사 부품 번호:
- VEAB-L-26-D12-Q4-V1-1R1
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,049,280.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 12월 04일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,049,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-0480
- 제조사 부품 번호:
- VEAB-L-26-D12-Q4-V1-1R1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | QS-4 | |
| Series | VEAB-L-26-D12-Q4-V1-1R1 | |
| Outlet Connection Size | QS-4 | |
| Inlet Thread Standard | QS | |
| Maximum Operating Pressure | 1 bar | |
| Outlet Thread Standard | QS | |
| Minimum Operating Temperature | 0°C | |
| Material | Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RoHS, ISO8573-1:2010, RCM KC KC-EMV | |
| Model Number | 8046301 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size QS-4 | ||
Series VEAB-L-26-D12-Q4-V1-1R1 | ||
Outlet Connection Size QS-4 | ||
Inlet Thread Standard QS | ||
Maximum Operating Pressure 1 bar | ||
Outlet Thread Standard QS | ||
Minimum Operating Temperature 0°C | ||
Material Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RoHS, ISO8573-1:2010, RCM KC KC-EMV | ||
Model Number 8046301 | ||
- COO (Country of Origin):
- CH
Festo Pneumatic Regulator, 0 to 1 Bar Input Pressure Range, 5L/min Nominal Flow Rate - VEAB-L-26-D12-Q4-V1-1R1
Looking to manage pressure in your air-powered equipment? Use this pneumatic regulator from Festo. It automatically stops your equipment's airflow when the internal pressure of the system reaches its set level. This minimises the risk of wasted air and boosts performance. By using electrical signals to set its regulating pressure, the device gives you convenient remote control. Its regulating pressure range between 0.001 and 0.2 bar makes it suitable for use in low-pressure applications. Thanks to the maximum power consumption of 1W, you can trust this regulator to give you energy-efficient pressure control.
Features & Benefits
• IP65 rating indicates full protection against dust and low-pressure water jets
• PA-reinforced housing for effective shock resistance
• LED power indicator for quick troubleshooting
• Slim dimensions of 60.5 (L) x 18 (W) x 85mm (H) to save space in crowded systems
Applications
• Machine cleaning
• Pharmaceutical processing
• HVAC systems
• Automotive industry
How accurate is the regulating pressure setting on this pneumatic regulator?
The unit gives ±0.8% absolute accuracy of your set value to ensure you get precise pressure regulation.
관련된 링크들
- Festo VEAB-L-26-D7-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator