Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- RS 제품 번호:
- 203-6604
- 제조사 부품 번호:
- VEAB-L-26-D7-Q4-V1-1R1
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,049,280.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,049,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-6604
- 제조사 부품 번호:
- VEAB-L-26-D7-Q4-V1-1R1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | QS-4 | |
| Outlet Connection Size | QS-4 | |
| Series | VEAB-L-26-D7-Q4-V1-1R1 | |
| Inlet Thread Standard | QS | |
| Maximum Operating Pressure | 3 bar | |
| Outlet Thread Standard | QS | |
| Minimum Operating Temperature | 0°C | |
| Material | Nitrile Rubber (NBR), Reinforced Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | KC KC-EMV, RoHS, CE, RCM | |
| Model Number | 8046303 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size QS-4 | ||
Outlet Connection Size QS-4 | ||
Series VEAB-L-26-D7-Q4-V1-1R1 | ||
Inlet Thread Standard QS | ||
Maximum Operating Pressure 3 bar | ||
Outlet Thread Standard QS | ||
Minimum Operating Temperature 0°C | ||
Material Nitrile Rubber (NBR), Reinforced Polyamide | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals KC KC-EMV, RoHS, CE, RCM | ||
Model Number 8046303 | ||
- COO (Country of Origin):
- CH
Festo Pneumatic Regulator, 0.005 to 1 Bar Outlet Pressure, 3 x QS4 Connection Ports - VEAB-L-26-D7-Q4-V1-1R1
This Festo pneumatic regulator is a crucial component that ensures the effective performance of pressurised air systems. It's a 3-way pressure-reducing valve that adjusts and controls input pressures of up to 3 bar and delivers output pressures of up to 1 bar. Direct piloting makes the product versatile as it allows for quick responses to pressure variations and condition changes. You can prevent unnecessary downtime and productivity interruptions by using this proportional pressure regulator to maintain and deliver the correct air pressure to your equipment.
• Suitable for mounting in any position for simple installation
• Through-hole design and included accessories save on setup time
• IP65 (ingress protection) indicates it's totally protected from dust and low-pressure water jets
• Nitrile rubber (NBR) seals withstand abrasion and compression to ensure reliable performance
Applications
• Pressurised industrial hoses
• Dental equipment
• Operating theatre instruments
• Air compressor pumps
What's meant by the loading element of a regulator?
The loading mechanism of a pneumatic regulator determines the outlet air pressure to applications. This means it provides the force that's transmitted to the sensing and control elements, which in turn adjust and regulate the outlet pressure.
관련된 링크들
- Festo VEAB-L-26-D7-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator