Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)

Subtotal (1 unit)*

₩1,049,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,049,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
289-0588
제조사 부품 번호:
VEAB-L-26-D2-Q4-A4-1R1
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pressure Regulator

Inlet Connection Type

QS

Inlet Connection Size

4 (QS-4)

Outlet Connection Type

QS (Quick Start/Quick Connect)

Series

VEAB

Outlet Connection Size

4 (QS-4)

Maximum Operating Pressure

2 bar

Minimum Operating Temperature

0°C

Material

Nitrile Rubber (NBR), Reinforced Polyamide

Maximum Operating Temperature

50°C

Standards/Approvals

CE (EU EMC), RCM trademark, CE (UK EMC), RoHS, KC

Model Number

8046306

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator is designed to provide precise control over pressure levels in various pneumatic applications. With its direct piloting and electric actuation features, this regulator ensures optimal performance and reliability in industrial settings.

Three-way proportional pressure regulator for accurate pressure control

Soft sealing principle for enhanced durability

Easy mounting in optional positions for flexibility

Wide ambient and media temperature range for versatile usage

Low linearity error and repetition accuracy for consistent performance

High standard nominal flow rate for efficient operation

IP65 degree of protection for protection against environmental factors

CE marked and RoHS compliant for quality assurance

관련된 링크들