Festo VEAB-L Series Pressure Regulator QS-4
- RS 제품 번호:
- 289-0581
- 제조사 부품 번호:
- VEAB-L-26-D13-Q4-V1-1R1
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,227,140.00
제조사가 재고 비축중
- 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,227,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 289-0581
- 제조사 부품 번호:
- VEAB-L-26-D13-Q4-V1-1R1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | QS-4 | |
| Outlet Connection Type | QS-4 | |
| Series | VEAB-L | |
| Maximum Operating Pressure | 0.2 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Material | Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | KC KC-EMV, RCM trademark, CE, UKCA | |
| Model Number | 8067677 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type QS-4 | ||
Outlet Connection Type QS-4 | ||
Series VEAB-L | ||
Maximum Operating Pressure 0.2 Mpa | ||
Minimum Operating Temperature 0°C | ||
Material Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals KC KC-EMV, RCM trademark, CE, UKCA | ||
Model Number 8067677 | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator is a reliable and efficient solution for controlling pressure in various industrial automation applications. With precise functionality and durable construction, this regulator ensures optimal performance.
Features a 3-way proportional pressure regulator design for versatile use
Equipped with mechanical spring reset for efficient operation
Offers direct piloting and electric actuation for easy control
Can operate in a wide ambient temperature range of 0°C to 50°C
Provides a standard nominal flow rate of ≥17 l/min for consistent performance
Ensures a temperature coefficient of 0.05 %/K for accurate pressure regulation
Designed with IP65 degree of protection for reliability in different environments
관련된 링크들
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB-L-26-D12-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS