Festo VEAB Series Pressure Regulator

Subtotal (1 unit)*

₩1,049,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,049,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-8613
제조사 부품 번호:
VEAB-B-26-D14-F-A4-1R1
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Flange

Series

VEAB

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

0°C

Material

Reinforced Polyamide, Nitrile Rubber (NBR)

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS (EU), KC, UKCA, RCM, CE

Model Number

8046272

COO (Country of Origin):
CH
The Festo Is a high-quality proportional-pressure regulator designed to provide precise pressure control for a variety of industrial applications. With its direct piloting and mechanical spring reset, this regulator offers reliable performance in a compact package suitable for mounting in optional positions. The soft sealing principle ensures leak-free operation, while the durable NBR seals and PA-reinforced housing guarantee long-term durability. Ideal for use in compressed air systems, the is a versatile solution for maintaining consistent pressure levels in diverse environments.

3-way proportional pressure regulator type for versatile functionality

Soft sealing principle for leak-free operation

Direct piloting and mechanical spring reset for reliable performance

Compact dimensions (18 x 67 x 66 mm) for easy installation

NBR seals and PA-reinforced housing for long-lasting durability

관련된 링크들