SMC AKH Check Valve, 1 Mpa Threaded R 1/8 in Tube UNF 1/8 in
- RS 제품 번호:
- 232-8617
- 제조사 부품 번호:
- AKH04A-01S
- 제조업체:
- SMC
Subtotal (1 unit)*
₩20,380.00
재고있음
- 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-8617
- 제조사 부품 번호:
- AKH04A-01S
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 1/8 in | |
| Series | AKH | |
| Inlet Thread Standard | R | |
| Minimum Operating Pressure | -100kPa | |
| Minimum Operating Temperature | -5°C | |
| Material | Soft Nylon, Polyurethane | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | UNF | |
| Maximum Operating Pressure | 1 Mpa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 1/8 in | ||
Series AKH | ||
Inlet Thread Standard R | ||
Minimum Operating Pressure -100kPa | ||
Minimum Operating Temperature -5°C | ||
Material Soft Nylon, Polyurethane | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Outlet Thread Standard UNF | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC AKH check valves offer various configurations to provide design solutions based on operating conditions. It is compact and lightweight with low cracking pressure. It has with one-touch fitting, straight type is easily installed in pipelines, while the male connector type can be mounted directly onto equipment.
Compact and light weight
Low cracking pressure
Can be used for vacuum
Easily mounted onto equipment
관련된 링크들
- SMC AKH Non Return Valve, 1 Mpa Tube 3/8 in Threaded UNF 12 mm
- SMC AKH08 Check Valve, 1 Mpa Inlet Female Tube 8 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH10B Check Valve, 1 Mpa Inlet Female Tube 10 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH12A Check Valve, 1 Mpa Inlet Female Tube 12 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH Check Valve, 1 Mpa Inlet Female Threaded 10 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH Check Valve, 1 Mpa Inlet Female Threaded 12 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH/AKB Non Return Valve, 1 Mpa Tube R Tube
- SMC AKH Check Valve G 1/4 1/4 in Tube BSPT 6 mm