SMC AKH/AKB Non Return Valve, 1 Mpa Inlet Male/Female Threaded, Outlet Male/Female Threaded
- RS 제품 번호:
- 849-7238
- 제조사 부품 번호:
- AKB01B-N01S
- 제조업체:
- SMC
Subtotal (1 unit)*
₩25,600.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩25,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 849-7238
- 제조사 부품 번호:
- AKB01B-N01S
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | AKH/AKB | |
| Cracking Pressure | 0.005MPa | |
| Minimum Operating Pressure | -100kPa | |
| Inlet Port Gender | Male/Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male/Female | |
| Material | Stainless Steel, Aluminium Alloy, Nitrile Rubber, Brass, PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, JIS B 8370 | |
| Maximum Operating Pressure | 1 Mpa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series AKH/AKB | ||
Cracking Pressure 0.005MPa | ||
Minimum Operating Pressure -100kPa | ||
Inlet Port Gender Male/Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male/Female | ||
Material Stainless Steel, Aluminium Alloy, Nitrile Rubber, Brass, PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, JIS B 8370 | ||
Maximum Operating Pressure 1 Mpa | ||
비준수
- COO (Country of Origin):
- JP
SMC Vacuum Check Valve
Suitable for vacuum pressures of -0.03 to -0.99 bar
Low cracking pressure of 0.02 bar
Positive and vacuum compatible
Operating temperature range : +5 to +60°C
Available in Mpa measurement
NPT threadform ports (1/8", 1/4" & 1/2") also available
관련된 링크들
- SMC AKH/AKB Non Return Valve, 1 Mpa Inlet Male/Female Tube, Outlet Male/Female Tube
- SMC AKH Non Return Valve, 1.5 Mpa Inlet Male/Female Tube, Outlet Male Threaded R
- SMC AKH Non Return Valve, 1.5 Mpa Inlet Male Tube, Outlet Male Threaded R
- SMC AKB Non Return Valve, 1 Mpa Inlet Female Threaded NPT, Outlet Female Threaded NPT
- SMC AKH Non Return Valve, 1 Mpa Inlet Female, Male Tube, Outlet Male, Female Tube
- SMC AKH Non Return Valve, 1 Mpa Inlet Male/Female Tube, Outlet Male/Female Tube
- SMC AKH Non Return Valve, 1.5 Mpa Inlet Male Tube, Outlet Male Threaded Metric
- SMC AKH Non Return Valve, 1.5 Mpa Inlet Male/Female Tube, Outlet Male/Female Tube