Festo CMCB series Pneumatic Logic Controller

Subtotal (1 unit)*

₩7,154,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,154,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
650-693
제조사 부품 번호:
CMCB-D1-C-S0
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Logic Controller

Series

CMCB

Voltage

230V

Hazardous Area Certification

No

Minimum Operating Temperature

60°C

Maximum Operating Temperature

60°C

Width

135mm

Depth

254mm

Standards/Approvals

EU Low Voltage Directive, RoHS, VDMA24364 zone III, CE EU EMC Directive

Height

375mm

Connection Type

Spring-Loaded Terminal, Push-in

COO (Country of Origin):
DE
The Festo Control System is expertly designed for industrial applications, providing robust functionality in demanding environments. Engineered to meet rigorous performance standards, this system boasts an operating voltage of AC 230 V and offers exceptional features such as internal electronic fuse protection against short circuits. Its mounting plate design ensures reliable installation, while the compact dimensions of 135 mm x 254 mm x 375 mm allow for versatile placement within various setups. With an operational temperature range from 5 °C to 40 °C and a maximum altitude of 1000 m NN, this control system is suited for a broad array of operational scenarios, making it an indispensable tool for modern industrial automation.

Internal electronic fuse provides reliable protection against short circuits

Suitable for a range of mains types including TT TN and IT for versatile connectivity

Operates smoothly across varied frequency ranges from 50 Hz to 60 Hz

Maintains performance under pollution degree 2 for dependable operation

CE marked complying with EU EMC and Low Voltage Directives for quality assurance

Corrosion resistance class CRC 0 ensures longevity even in harsh environments

Spring-loaded terminal and push-in electrical connections facilitate easy wiring

관련된 링크들