Festo CTEU series Pneumatic Logic Controller
- RS 제품 번호:
- 136-6694
- 제조사 부품 번호:
- CTEU-EP
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,346,880.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
- 추가로 2026년 11월 20일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,346,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-6694
- 제조사 부품 번호:
- CTEU-EP
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Logic Controller | |
| Series | CTEU | |
| Voltage | 18V dc, 30V dc | |
| Display Type | LED | |
| Hazardous Area Certification | No | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EU EMC Directive, IEC 62026-2, IEC 61158, EN 50325-4, ISO 15745-4, EN 60529, IEC 61784, RoHS, EN 50295, EN 50325 | |
| Depth | 91mm | |
| Height | 5mm | |
| Width | 4mm | |
| Suitable Medias | Liquid, Air | |
| Connection Type | M12 x 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Logic Controller | ||
Series CTEU | ||
Voltage 18V dc, 30V dc | ||
Display Type LED | ||
Hazardous Area Certification No | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EU EMC Directive, IEC 62026-2, IEC 61158, EN 50325-4, ISO 15745-4, EN 60529, IEC 61784, RoHS, EN 50295, EN 50325 | ||
Depth 91mm | ||
Height 5mm | ||
Width 4mm | ||
Suitable Medias Liquid, Air | ||
Connection Type M12 x 1 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Logic Controller, 2 x M12, 4 Pin - CTEU-EP
Automate your pneumatic processes with this logic controller from Festo. The fieldbus module connects and controls the sensors, switches and motors in your pneumatic system. A universal communications interface (UCI) and a standard-sized M12 connector mean it's compatible with many different setups. It works with two commonly-used protocols – Ethernet/IP (internet protocol) and Modbus/TCP (transmission control protocol) – for added flexibility. The six integrated LED (light-emitting diode) lights make it easy to see the status of your functions and power supply.
• Wide operating temperature between -5°C and +50°C for use in harsh conditions
• PA (polyamide) housing makes it a durable component with a high resistance to oil
• IP65 (ingress protection) rating indicates it's dust-tight and sealed against jets of water for use in hazardous environments
Applications
• Process control and automation
• Chemical manufacturing
• Agriculture and food industry
Where is this type of logic controller useful?
A logic controller like this one is useful in manufacturing industries where electrical controls are hazardous due to the presence of dust particles or moisture. This pneumatic module is suitable for complex systems with multiple devices in need of constant monitoring and controlling.
관련된 링크들
- Festo CTEU series Pneumatic Logic Controller
- Festo CTEU-AS series Pneumatic Logic Controller
- Festo CTEU-CC series Pneumatic Logic Controller
- Festo Pneumatic Logic Controller
- Festo CTEU series Serial Interface
- Festo CMCB series Pneumatic Logic Controller
- Festo CTSL series Pneumatic Logic Controller
- Festo VODA series 8 bar Pneumatic Logic Controller