Festo CTSL series Pneumatic Logic Controller

Subtotal (1 unit)*

₩618,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩618,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
279-5263
제조사 부품 번호:
CTSL-D-16E-M12-5
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Logic Controller

Series

CTSL

Number of Inputs

16

Voltage

30V

Display Type

LED Display

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Depth

103mm

Height

32mm

Width

143mm

Standards/Approvals

cULus

Connection Type

M12

COO (Country of Origin):
BG

Festo CTSL Series Pneumatic Logic Controller, 30V Voltage, 16 Inputs - CTSL-D-16E-M12-5, Numeric Part Number:1387359


This pneumatic logic controller provides centralised control for pneumatic automation systems, combining multiple digital inputs with Compact packaging and a clear status indicator. It is designed for industrial environments where a low-voltage control Interface and straightforward connectivity are required. The unit operates within typical ambient temperature ranges encountered on factory floors and incorporates an LED display for immediate Visual feedback.

Features and Benefits:


• Sixteen digital inputs enabling complex pneumatic sequencing
• Operates from 30V to integrate with control networks
• M12 connection simplifies sensor and actuator wiring
• cULus approval to meet North American electrical safety expectations
• LED display for Rapid operational diagnostics

Applications


• Suitable for sequencing valves in automated assembly lines
• Ideal for logic control in material handling systems
• Used for coordinating pneumatic actuators in pick-and-place stations
• Can be used for machine safety interlocks requiring multiple inputs

What environmental temperature range will it tolerate?


It functions reliably between -5°C and 50°C to suit typical workshop and plant-floor conditions.

How does the unit indicate operational status?


An integrated LED display provides Visual cues for status and fault indication to aid troubleshooting.

What form of electrical connection does it require?


The device uses an M12 connector for power and signal interfacing to simplify installation.

What approvals support its use in regulated installations?


It carries cULus recognition for adherence to specified North American standards.

How large is the controller for space planning?


The Compact housing measures 143x32x103mm for straightforward panel or machine mounting.

관련된 링크들