Festo Pneumatic Logic Controller
- RS 제품 번호:
- 279-5264
- 제조사 부품 번호:
- CTSL-D-16E-M8-3
- 제조업체:
- Festo
Subtotal (1 unit)*
₩618,540.00
제조사가 재고 비축중
- 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩618,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-5264
- 제조사 부품 번호:
- CTSL-D-16E-M8-3
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Logic Controller | |
| Number of Inputs | 16 | |
| Voltage | 30V | |
| Display Type | LED Display | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 143mm | |
| Height | 32mm | |
| Depth | 103mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Logic Controller | ||
Number of Inputs 16 | ||
Voltage 30V | ||
Display Type LED Display | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Width 143mm | ||
Height 32mm | ||
Depth 103mm | ||
- COO (Country of Origin):
- BG
Festo CTSL Series Pneumatic Logic Controller, -5°C Minimum Operating Temperature - CTSL-D-16E-M8-3, Numeric Part Number:1387363
This pneumatic logic controller is intended to improve automation processes in various industrial applications. It integrates seamlessly into pneumatic control systems, facilitating efficient input management. Its robust construction and high performance make it an ideal solution for professionals in automation, electronics, and mechanical industries seeking dependable options.
Features & Benefits
• Accommodates up to 16 inputs for flexible configuration
• Supports IO-Link® for advanced communication and control
• Provides a wide operational voltage range for versatility
• Equipped with an internal electronic fuse for short circuit protection
• IP65 and IP67 ratings offer durability in demanding environments
• Parameterisable input debounce time enhances signal stability
Applications
• Utilised in complex industrial control systems
• Employed in manufacturing processes requiring automation
• Suitable for necessitating precise input management
• Integrates effectively with other Festo automation solutions
How should I install this controller for optimal performance?
It can be mounted using through-holes or H-rail depending on your system setup, ensuring secure placement.
What are the temperature limits for safe operation?
It operates effectively between -5°C and 50°C, accommodating a broad range of industrial environments.
Can I connect multiple devices to it?
Yes, it allows extensive input connections, supporting up to 16 devices through its designated inputs.
What type of protection does it offer against faults?
It features built-in electronic fuse protection to guard against short circuits, enhancing overall functionality.
Is this compatible with existing automation systems?
Yes, it features IO-Link® compatibility, allowing easy integration with various industrial automation solutions.
관련된 링크들
- Festo CTSL series Pneumatic Logic Controller
- Festo Pneumatic Logic Controller
- Festo CMCB series Pneumatic Logic Controller
- Festo VODA series 8 bar Pneumatic Logic Controller
- Festo CTEU-AS series Pneumatic Logic Controller
- Festo CTEU-CC series Pneumatic Logic Controller
- Festo CTEU series Pneumatic Logic Controller
- Festo ZK-1/8-B series 10 bar Pneumatic Logic Controller with AND function