SMC EX250 series Pneumatic Logic Controller

Subtotal (1 unit)*

₩932,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩932,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
426-820
제조사 부품 번호:
EX250-SDN1
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Logic Controller

Number of Inputs

32

Series

EX250

Voltage

24V

Hazardous Area Certification

No

Display Type

LED Indicator

Number of Outputs

32

Minimum Operating Temperature

5°C

Maximum Operating Temperature

45°C

Width

63mm

Height

75.1mm

Depth

59.8mm

Standards/Approvals

UL (CSA), RoHS, CE

Connection Type

Swivel Heavy Series with O-Ring 45° Elbow

Suitable Medias

Air

Output Type

PNP

COO (Country of Origin):
JP

SMC EX250 Series Pneumatic Logic Controller, 32 Inputs, 32 Outputs - EX250-SDN1


This pneumatic logic controller provides decentralised, field-bus ready I/O control for air-based automation systems. Designed for panel or DIN-rail mounting, it links sensors and valve manifolds to common industrial networks while displaying status via an LED indicator. The unit operates from a 24V supply and suits applications requiring compact, high-density control of pneumatic outputs in ambient temperatures up to +45°C.

Features & Benefits


• 32 inputs and 32 outputs for high-density I/O control
• PNP outputs to simplify interfacing with sourcing devices
• Swivel heavy-series O-ring 45° elbow for secure connections
• LED indicator for clear real-time status feedback
• Separate common power supply option to isolate valve loads
• Compatible with Air as the controlled medium for valve actuation

Applications


• Suitable for distributed valve manifold control in factory automation
• Ideal for PLC integration over DeviceNet and other field buses
• Used with VQ/SV manifolds to drive solenoid valves on demand
• Can be used for machine I/O consolidation where DIN-rail mounting is required

What operating temperature range can I expect in typical use?


The controller is specified to operate up to +45°C and is intended for normal industrial ambient conditions without condensation.

How does the unit handle network and valve power connections?


It accepts a 24V control supply and includes separate power supply connector options to allow independent powering of valve loads and control electronics.

Are there protections for vibration and electrical isolation?


The design meets industrial vibration and impact resistance norms and provides insulation between external terminals and chassis as specified for industrial I/O modules.

What connector types and mounting are supported?


The unit uses M12-style connectors for communication and power, supports DIN-rail mounting, and offers swivel heavy-series elbow fittings for pneumatic ports.

관련된 링크들