SMC Pneumatic Guided Cylinder - 32mm Bore, MGP Series, 200 mm Double Acting Acting
- RS 제품 번호:
- 758-0774
- 제조사 부품 번호:
- MGPM32TF-200Z
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩983,160.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩983,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 758-0774
- 제조사 부품 번호:
- MGPM32TF-200Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | G | |
| Guide Type | Slide Bearing | |
| Rod Type | Single | |
| Maximum Operating Temperature | 60°C | |
| Width | 48mm | |
| Weight | 4.4kg | |
| Standards/Approvals | No | |
| Height | 112mm | |
| Length | 302mm | |
| Stroke Length | 200mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard G | ||
Guide Type Slide Bearing | ||
Rod Type Single | ||
Maximum Operating Temperature 60°C | ||
Width 48mm | ||
Weight 4.4kg | ||
Standards/Approvals No | ||
Height 112mm | ||
Length 302mm | ||
Stroke Length 200mm | ||
- COO (Country of Origin):
- CN
SMC MGP Series Compact Guide Cylinder, 32mm Bore size, 200mm Stroke Length - MGPM32TF-200Z
This Compact guide cylinder is a precision pneumatic actuator designed to deliver guided linear motion with lateral stability for automation and mechanical systems. It operates as a double-acting device with a single rod, providing controlled push and pull strokes for positioning tasks in electronics assembly, machine tooling and industrial automation environments.
Features and Benefits:
• 32mm bore offers consistent force delivery for small assemblies
• 200mm stroke length enables extended linear travel for operations
• Rubber bumpers on both ends reduce impact and noise during cycling
• Slide bearing guide improves lateral accuracy and wear performance
• Maximum operating pressure 1 MPa supports robust actuation force
• Operates between -10°C and 60°C for varied shop-floor climates
• 200mm stroke length enables extended linear travel for operations
• Rubber bumpers on both ends reduce impact and noise during cycling
• Slide bearing guide improves lateral accuracy and wear performance
• Maximum operating pressure 1 MPa supports robust actuation force
• Operates between -10°C and 60°C for varied shop-floor climates
Applications
• Suitable for pick-and-place stations in electronics manufacture
• Ideal for slide-actuated tooling in mechanical workshops
• Used with conveyor indexing systems for controlled transfers
• Can be used for panel actuation in electrical assembly machines
• Ideal for slide-actuated tooling in mechanical workshops
• Used with conveyor indexing systems for controlled transfers
• Can be used for panel actuation in electrical assembly machines
What piston speed can be expected in typical setups?
The unit supports piston velocities up to 500 mm/s, allowing Rapid yet controlled strokes in high-cycle applications.
How does the cushioning influence end-of-stroke behaviour?
Built-in rubber bumpers at both ends absorb kinetic energy, reducing rebound and minimising transmitted shock to fixtures.
What mounting footprint and weight considerations apply during integration?
The cylinder has a Compact profile with a height of 112 mm, width of 48mm and length of 302 mm, and weighs 4 kg, useful for load calculations and support structure design.
What thread standard is provided for rod connections?
The piston rod uses a G-thread specification, facilitating compatibility with common fittings and clevises.
Note
May be used with reed switch 161-782, available in most markets.
관련된 링크들
- SMC Pneumatic Guided Cylinder - MGPM32 32mm Bore, MGP Series, 250 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32 32mm Bore, MGP Series, 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM100TF 200Z 100mm Bore, MGP Series, 200 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM32TF 30Z 32mm Bore, MGP Series, 30 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM32TF 300Z 32mm Bore, MGP Series, 300 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore, MGP Series, 200 mm Double Acting Acting