SMC Pneumatic Guided Cylinder - 12mm Bore, MGP Series, 75 mm Double Acting Acting

Subtotal (1 unit)*

₩380,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩380,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
757-8648
제조사 부품 번호:
MGPM12-75Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

MGP

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber Bumper

Piston Rod Thread Standard

Rc

Piston Rod Thread Size

M5 x 0.8

Guide Type

Slide Bearing

Rod Type

Single

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Weight

500g

Height

58mm

Width

26mm

Stroke Length

75mm

Length

135.5mm

COO (Country of Origin):
CN

SMC MGP Series Compact Guide Cylinder, 12mm Bore size, 75mm Stroke Length - MGPM12-75Z


This Compact guide cylinder serves as a pneumatic linear actuator designed for guided sliding motion in automation and mechanical assemblies. It combines a small-diameter bore with guided support to control lateral loads while delivering repeatable double-acting strokes suitable for production and handling tasks in electronics and electrical equipment environments.

Features and Benefits:


• 12mm bore provides Compact force delivery for confined installations
• Double-acting operation enables controlled push and pull movement
• Rubber bumper cushioning reduces impact at stroke ends
• Slide bearing guide offers accurate lateral load support
• 500 mm/s piston speed supports high-cycle applications
• Maximum 1 MPa operating pressure maintains consistent performance

Applications


• Suitable for pick-and-place stations in PCB assembly lines
• Ideal for actuation in electrical panel production equipment
• Used with handling jigs that require guided lateral stability
• Can be used for small part transfer in automated test systems

What environmental temperatures can the unit tolerate during operation?


It operates across a temperature band from -10°C up to 60°C for standard use.

How is the piston rod configured for mechanical attachment?


The rod uses an M5x0.8 thread with an Rc thread standard for direct mounting of fittings or fixtures.

What stroke length and physical footprint should I allow for integration?


The device provides a 75mm stroke and occupies a Compact envelope with a height of 58mm and width of 26mm to aid installation in tight spaces.

What mass should designers account for when mounting the cylinder?


The component mass is 500 g, which influences mounting load and inertia calculations.

Note

May be used with reed switch 161-782, available in most markets.

관련된 링크들