SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 75 mm Double Acting Acting
- RS 제품 번호:
- 758-0724
- 제조사 부품 번호:
- MGPM25TF-75Z
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩627,280.00
재고있음
- 3 개 단위 배송 준비 완료
- 추가로 2026년 12월 11일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩627,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 758-0724
- 제조사 부품 번호:
- MGPM25TF-75Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Side, Top Mount, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Rod Type | Single | |
| Piston Rod Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Height | 58mm | |
| Width | 26mm | |
| Standards/Approvals | No | |
| Weight | 1.7kg | |
| Length | 160mm | |
| Stroke Length | 75mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Side, Top Mount, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Rod Type Single | ||
Piston Rod Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Height 58mm | ||
Width 26mm | ||
Standards/Approvals No | ||
Weight 1.7kg | ||
Length 160mm | ||
Stroke Length 75mm | ||
- COO (Country of Origin):
- CN
SMC MGP Series Compact Guide Cylinder, 25mm Bore size, 75mm Stroke Length - MGPM25TF-75Z
This Compact guide cylinder is a precision linear actuator designed for guided reciprocating motion in automated systems. It combines guided sliding support with double-acting pneumatic operation to maintain alignment under lateral loads, making it suitable for repetitive positioning tasks in assembly, handling and test equipment within electrical, electronics and mechanical environments.
Features and Benefits:
• 25mm bore delivers consistent force for small-actuation tasks
• 75mm stroke provides medium travel for positioning operations
• Slide bearing guide offers stable lateral support under load
• Dual rubber bumpers absorb end impacts and reduce shock
• Rated to 1 MPa for robust pneumatic actuation capacity
• Maximum piston speed 500 mm/s enables high-cycle motion
• 75mm stroke provides medium travel for positioning operations
• Slide bearing guide offers stable lateral support under load
• Dual rubber bumpers absorb end impacts and reduce shock
• Rated to 1 MPa for robust pneumatic actuation capacity
• Maximum piston speed 500 mm/s enables high-cycle motion
Applications
• Suitable for pick-and-place stations in electronics assembly
• Ideal for panel positioning in electrical component production
• Used for end-of-line testing fixtures requiring guided travel
• Can be used for tool positioning in Compact automation cells
• Used with gantry systems where lateral stability is required
• Ideal for panel positioning in electrical component production
• Used for end-of-line testing fixtures requiring guided travel
• Can be used for tool positioning in Compact automation cells
• Used with gantry systems where lateral stability is required
What mounting options are available for installation flexibility?
It supports side, TOP and bottom mounting to accommodate varied fixture orientations and integration requirements.
How does the actuation perform across temperature ranges?
It operates between -10 °C and 60 °C, maintaining functionality across typical factory environments.
What is the expected handling weight during installation?
The unit weighs 1.5 kg, allowing straightforward manual handling and simple fixture design considerations.
What rod and connection specification should be considered for coupling?
The piston rod is single type with a standard G thread for direct attachment of end fittings and tooling.
Note
May be used with reed switch 161-782, available in most markets.
관련된 링크들
- SMC Guided Air Cylinders - MGPM100TF 75Z 100mm Bore, MGP Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore, MGP Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, MGP Series, 75 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM25TF 400Z 25mm Bore, MGP Series, 400 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM25TF 350Z 25mm Bore, MGP Series, 350 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM80TF-75Z 80mm Bore, MGP Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGP Series 50mm Bore, MGP Series, 75 mm Double Acting Acting