SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 75 mm Double Acting Acting

Subtotal (1 unit)*

₩529,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩529,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
757-8689
제조사 부품 번호:
MGPM20TF-75Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

MGP

Action Type

Double Acting

Mount Type

Side, Bottom, Top Mount

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber

Maximum Piston Speed

500mm/s

Rod Type

Single

Minimum Operating Temperature

-10°C

Piston Rod Thread Standard

G

Guide Type

Slide Bearing

Maximum Operating Temperature

60°C

Width

26mm

Weight

1.4kg

Height

58mm

Standards/Approvals

No

Stroke Length

75mm

Length

159.5mm

SMC MGP Series Compact Guide Cylinder, 20mm Bore size, 75mm Stroke Length - MGPM20TF-75Z


This Compact guide cylinder provides linear guidance and actuation for automation and mechanical systems, combining guided motion with pneumatic pushing and pulling. It is designed for environments where precise guided travel and controlled end cushioning are required, and it supports multiple mounting orientations for flexible installation.

Features and Benefits:


• Double acting operation delivers push and pull control
• Slide bearing guide ensures smooth lateral stability
• Rubber bumpers on both ends reduce impact and vibration
• Maximum operating pressure 1MPa supports robust force delivery
• Stroke length 75mm offers moderate travel for positioning
• Maximum piston speed 500mm/s enables responsive cycle rates

Applications


• Suitable for pick-and-place mechanisms in assembly lines
• Ideal for linear positioning in optical and electronics equipment
• Used for clamp and hold operations in mechanical fixtures
• Can be used for short-travel actuation in packaging machinery
• Used with control valves for motion sequencing in automation

What temperature range can it operate within?


It functions between -10°C and 60°C, permitting use in standard factory and workshop conditions.

Which mounting options are available for integration?


It accepts side, bottom and TOP mounting arrangements to suit varied machine frames and orientations.

How heavy is the unit for equipment load calculations?


The component mass is 1.115 kg, which should be included when assessing moving mass and actuator load.

What rod configuration does it use for attachments?


It features a single piston rod with a G-series thread standard for end fitting compatibility.

How Compact is its profile for tight installations?


The unit has a narrow width of 26mm and a low height of 58 mm, facilitating installation in confined spaces.

Note

May be used with reed switch 161-782, available in most markets.

관련된 링크들