SMC Pneumatic Guided Cylinder - 32mm Bore, MGP Series, 75 mm Double Acting Acting
- RS 제품 번호:
- 758-0761
- 제조사 부품 번호:
- MGPM32TF-75Z
- 제조업체:
- SMC
Subtotal (1 unit)*
₩696,600.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩696,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 758-0761
- 제조사 부품 번호:
- MGPM32TF-75Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Rod Type | Single | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | G | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 48mm | |
| Weight | 2.5kg | |
| Height | 112mm | |
| Length | 177mm | |
| Stroke Length | 75mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Rod Type Single | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard G | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 48mm | ||
Weight 2.5kg | ||
Height 112mm | ||
Length 177mm | ||
Stroke Length 75mm | ||
- COO (Country of Origin):
- CN
SMC MGP Series Compact Guide Cylinder, 32mm Bore size, 75mm Stroke Length - MGPM32TF-75Z
This Compact guide cylinder is a guided pneumatic actuator designed for precise linear motion in constrained spaces. It combines guided rod movement with pneumatic actuation to control load alignment and reduce lateral play, making it suitable for assembly, positioning and handling tasks across automation, electronics and mechanical workflows.
Features and Benefits:
• 32mm bore provides consistent force output for controlled moves
• Double-acting operation enables bidirectional powered strokes
• 75mm stroke delivers repeatable travel for short-cycle tasks
• Rubber bumper cushioning minimises end-impact shock
• Slide bearing guide reduces lateral runout for accurate positioning
• Rated for 1 MPa operating pressure for robust duty cycles
• Double-acting operation enables bidirectional powered strokes
• 75mm stroke delivers repeatable travel for short-cycle tasks
• Rubber bumper cushioning minimises end-impact shock
• Slide bearing guide reduces lateral runout for accurate positioning
• Rated for 1 MPa operating pressure for robust duty cycles
Applications
• Suitable for pick-and-place and component transfer in SMT lines
• Ideal for end-of-line packaging and product sorting stations
• Used for clamp and press operations requiring guided travel
• Can be used for precision gating or screening in assembly fixtures
• Used with gantry heads to maintain rod alignment during motion
• Ideal for end-of-line packaging and product sorting stations
• Used for clamp and press operations requiring guided travel
• Can be used for precision gating or screening in assembly fixtures
• Used with gantry heads to maintain rod alignment during motion
What mounting orientations are possible with this cylinder?
It supports bottom, side and TOP mounting, allowing flexible installation in fixtures and machines.
What temperature range will it tolerate in operation?
It operates between -10°C and 60°C, accommodating typical factory and workshop environments.
How does the rod Interface accommodate fittings?
The piston rod uses a G‑threaded end, compatible with standard threaded attachments and tooling.
What is the expected dynamic speed capability?
The actuator is designed for piston travel up to 500 mm/s to suit medium-speed cyclic applications.
How heavy is the unit for consideration in moving assemblies?
The device weighs 2.22 kg, making it appropriate for lightweight automated modules.
Note
May be used with reed switch 161-782, available in most markets.
관련된 링크들
- SMC Guided Air Cylinders - MGPM100TF 75Z 100mm Bore, MGP Series, 75 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM32TF 30Z 32mm Bore, MGP Series, 30 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM32TF 300Z 32mm Bore, MGP Series, 300 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore, MGP Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM80TF-75Z 80mm Bore, MGP Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32 32mm Bore, MGP Series, 250 mm Double Acting Acting