Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-25-A-G2, Radial Gripping Type

Subtotal (1 unit)*

₩1,771,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,771,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-2155
제조사 부품 번호:
HGRT-25-A-G2
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Gripper

Bore Diameter

25mm

Number of Fingers

2

Gripping Type

Radial

Action Type

Double Acting

Series

HGRT

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

610g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Frequency

3Hz

Model Number

563909

COO (Country of Origin):
DE

Festo HGRT Series Pneumatic Gripper, 25mm Bore Size, Double Acting Action Type - HGRT-25-A-G2, Numeric Part Number: 563909


This pneumatic gripper is a Compact radial device designed to grasp components within automated systems. It operates using a double-acting mechanism and is intended for integration into pick-and-place, assembly and handling equipment where controlled radial gripping with two jaws is required.

Features and Benefits:


• 25mm bore delivers consistent gripping force and control • Double-acting operation enables positive open and close actions • Maximum operating pressure 8 bar supports standard industrial supply • Peak cycle capability 3 Hz allows high-speed pick-and-place routines • Two-finger configuration provides secure handling of symmetric parts • Port size M5 permits direct pneumatic tubing connection

Applications


• Suitable for robotic pick-and-place in assembly lines • Ideal for handling electronic components on conveyors • Used with inspection stations for part orientation tasks • Can be used for machine tending of small mechanical parts • Suitable for integration into automated test fixtures

What temperature range can it tolerate during operation?


It functions between 5°C and 60°C, accommodating typical indoor industrial environments.

How heavy is the unit for payload and mounting calculations?


The gripper weighs 610 g, which assists in calculating robot payload and dynamics.

Is the product acceptable for markets with restricted hazardous substances?


It conforms to RoHS requirements, aligning with restrictions on certain materials.

How many gripping elements are provided and what motion do they follow?


There are two fingers that move radially to close around a workpiece.

관련된 링크들