RS Better World
Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-20-A, Radial Gripping Type
- RS 제품 번호:
- 281-2152
- 제조사 부품 번호:
- HGRT-20-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,565,780.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,565,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 281-2152
- 제조사 부품 번호:
- HGRT-20-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Bore Diameter | 20mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Radial | |
| Action Type | Double Acting | |
| Series | HGRT | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 290g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Maximum Operating Frequency | 3Hz | |
| Better World Claim | Repairable by the End User | |
| Model Number | 563906 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Bore Diameter 20mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Radial | ||
Action Type Double Acting | ||
Series HGRT | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 290g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Maximum Operating Frequency 3Hz | ||
Better World Claim Repairable by the End User | ||
Model Number 563906 | ||
- COO (Country of Origin):
- DE
Festo HGRT Series Pneumatic Gripper, 20mm Bore Size, Double Acting Action Type - HGRT-20-A, Numeric Part Number: 563906
This pneumatic gripper is designed to handle radial gripping tasks in automated systems, providing controlled pick-and-place capability for mechanical and electronic production lines. It operates with two opposing fingers and is intended for integration with industrial robots and automation equipment where compact, repeatable gripping is required.
Features and Benefits:
• 20mm bore delivers consistent force for small-part handling • Double-acting design enables precise open and close control • 3Hz maximum frequency supports high-cycle automation • 8 bar maximum pressure allows strong gripping performance • M5 port enables Compact pneumatic connection flexibility • RoHS compliance minimises restricted substance concerns in assemblies
Applications
• Suitable for pick-and-place of electronic components on assembly lines • Ideal for component transfer in mechanical subassembly stations • Used with collaborative robots for small-part handling tasks • Can be used for testing fixtures requiring repeatable radial grip • Used for machine tending where Compact two-finger gripping is needed
What operating temperature range can I expect for reliable use?
It functions within a 5-60°C ambient span, allowing use in typical factory environments without thermal derating.
How much does the unit weigh and how does that affect mounting?
The unit has a mass of 290 g, which aids in low-inertia mounting and minimises payload impact on robot dynamics.
How many fingers are provided and what grip orientation do they use?
It includes two opposing fingers that perform radial gripping suitable for cylindrical and small prismatic parts.
What standards or approvals are noted for materials?
The device meets RoHS requirements for restricted substances, aiding compliance in electronic and electrical manufacturing.
What is the intended action type for pneumatic control systems?
It is a double-acting gripper, requiring pressurised Air to both open and close for controlled motion.
관련된 링크들
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-16-A, Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-40-A, Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-32-A, Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-25-A, Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-50-A, Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-50-A-G2, Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-40-A-G2, Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-25-A-G2, Radial Gripping Type