RS Better World
Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-16-A, Radial Gripping Type
- RS 제품 번호:
- 281-2150
- 제조사 부품 번호:
- HGRT-16-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,524,500.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,524,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 281-2150
- 제조사 부품 번호:
- HGRT-16-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Bore Diameter | 16mm | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Radial | |
| Action Type | Double Acting | |
| Series | HGRT | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 130g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Model Number | 563904 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Bore Diameter 16mm | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Radial | ||
Action Type Double Acting | ||
Series HGRT | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 130g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 3Hz | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Model Number 563904 | ||
- COO (Country of Origin):
- DE
Festo HGRT Series Pneumatic Gripper, 16mm Bore Size, Double Acting Action Type - HGRT-16-A, Numeric Part Number: 563904
This pneumatic gripper is a compact, two-finger end effector designed for automated handling tasks in industrial settings. It operates using a double-acting mechanism and is intended for radial gripping duties where controlled, repeatable clamping is required. The tool is suitable for integration into assembly lines and pick-and-place systems within electrical, electronics and mechanical workflows.
Features and Benefits:
• 16mm bore delivers consistent gripping force and motion control • Radial jaw arrangement enables secure circumferential component hold • Maximum 8 bar supply supports robust pneumatic actuation • Up to 3 Hz cycle rate allows high-speed handling operations • Threaded M3 port simplifies pneumatic interfacing and tubing connections • Two-finger configuration minimises footprint while ensuring stable grip
Applications
• Suitable for pick-and-place of small electronic components on conveyors • Ideal for automated assembly of electrical connectors and housings • Used with robotic arms for repetitive mechanical part transfer • Can be used for handling delicate items requiring radial support • Used for machine-tending tasks in Compact automation cells
What operating temperature range is permissible for use?
The device functions within an ambient range from 5°C to 60°C, requiring systems to maintain that span for reliable operation.
How heavy is the gripper for payload and mounting considerations?
The unit weighs 130 g, allowing for lightweight mounting and minimal additional inertial load on actuators.
What finger count does it provide and how does that affect part stability?
It employs two fingers, which provide balanced clamping for cylindrical and flat parts when aligned radially.
Are there any environmental or material restrictions noted for selection?
It complies with RoHS, indicating suitability where restricted substance limits are required.
관련된 링크들
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-40-A, Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-32-A, Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-20-A, Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-25-A, Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-50-A, Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-50-A-G2, Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-40-A-G2, Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-25-A-G2, Radial Gripping Type