RS Better World

Festo 2 Finger Double Acting Action Pneumatic Gripper, HGRT-25-A, Radial Gripping Type

Subtotal (1 unit)*

₩1,730,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,730,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
281-2154
제조사 부품 번호:
HGRT-25-A
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Bore Diameter

25mm

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Radial

Action Type

Double Acting

Series

HGRT

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

540g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Better World Product

Yes

Maximum Operating Frequency

3Hz

Better World Claim

Repairable by the End User

Model Number

563908

COO (Country of Origin):
DE

Festo HGRT Series Pneumatic Gripper, 25mm Bore Size, Radial Gripping Type - HGRT-25-A, Numeric Part Number: 563908


This pneumatic gripper is a compact, two-finger radial end effector designed for automated pick-and-place tasks in industrial settings. It operates using pneumatic actuation to open and close its gripping fingers and is intended for integration with mechanised systems and robotic arms where controlled radial gripping is required.

Features and Benefits:


• 25mm bore delivers consistent gripping force suitable for small components • Double-acting design enables controlled extension and retraction during cycles • Peak operating pressure 8 bar supports firm part retention under load • Maximum cycle rate 3 Hz allows for moderately Rapid handling operations • Rated temperature range 5-60 °C permits use across typical factory environments • M5 ports provide Compact pneumatic connections for streamlined tubing runs

Applications


• Suitable for robotic pick-and-place of electronic components on assembly lines • Ideal for automated handling of small mechanical parts in machine cells • Used with pneumatic tool-changers for quick end-effector swaps • Can be used for repetitive insertion or removal tasks in test fixtures

How many gripping elements does it use and what is their configuration?


It employs two opposing fingers arranged radially to clasp round or flat parts from the sides.

What weight should be expected when planning payload allocations?


The device itself has a mass of 540 g, which should be included in the total end-effector payload calculation.

Which environmental restriction governs material selection for disposal or recycling?


The unit conforms to RoHS restrictions concerning hazardous substances used in its manufacture.

What port specification is required for connecting pneumatic supply lines?


Supply tubing should terminate at M5 threaded ports for proper sealing and flow control.

관련된 링크들