Festo MS series 1 μm 1 in 20 bar Pneumatic Filter 7000L/min max with Manual drain

Subtotal (1 unit)*

₩942,520.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩942,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2756
제조사 부품 번호:
MS9-LFM-1-BUM-DA
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Filtration Size

1μm

Product Type

Pneumatic Filter

Port Size

1 in

Drain Type

Manual

Connection Thread Standard

G

Series

MS

Maximum Flow Rate

7000L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Wrought Aluminium Alloy

Filter Type

Fibre

Model Number

553012

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 1 μm Filtration Size, 1 Port Size - MS9-LFM-1-BUM-DA, Numeric Part Number:553012


This pneumatic filter provides particulate removal for compressed-Air systems, improving downstream equipment operation in industrial automation and mechanical installations. It uses a Fibre filtration element to separate suspended solids from Air while functioning across common workshop temperature ranges. The unit connects into G‑threaded piping and includes a manual provision for condensate removal.

Features and Benefits:


• 1 μm filtration element protects sensitive Pneumatic Components
• 7000 L/min flow capacity supports high‑throughput installations
• 20 bar maximum pressure enables use in robust systems
• Aluminium alloy bowl reduces weight while resisting damage
• NBR sealing ensures compatibility with standard Air media
• Operates from −10 °C to +60 °C for varied ambient conditions

Applications


• Suitable for pneumatic control panels in factory automation
• Ideal for compressed‑Air supplies feeding electronic test equipment
• Used with actuators and valves in mechanical plants
• Can be used for Air preparation in assembly‑line tooling
• Used for general filtration in electrical cabinet Air circuits

What drain arrangement is provided for condensate evacuation?


A manual drain is fitted, requiring periodic operator actuation to expel accumulated liquid.

Which thread standard applies for pipeline connection?


The unit uses G‑standard threaded ports sized to accept a 1 in connection.

What material composes the transparent reservoir?


The bowl is manufactured from a wrought aluminium alloy offering structural durability.

Which sealing material is implemented around the connections?


Seals are MADE from NBR, selected for compatibility with compressed‑air media.

Is the filtration element intended for very fine particulate control?


Yes, the Fibre element provides a 1 μm retention rating suitable for protecting sensitive downstream equipment.

관련된 링크들