Festo MS series 0.01 μm 1/4 in G 12 bar Pneumatic Filter 900L/min max with Automatic drain

Subtotal (1 unit)*

₩297,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩297,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3360
제조사 부품 번호:
MS6-LFM-1/4-ARV
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Port Size

1/4 in G

Drain Type

Automatic

Series

MS

Seal Material

Nitrile Rubber (NBR)

Maximum Flow Rate

900L/min

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO8573-1:2010

Bowl Material

Plastic

Model Number

530510

COO (Country of Origin):
HU

Festo Series MS Pneumatic Filter, 0.01 μm Filtration size, 900 L/min Maximum Flow Rate - MS6-LFM-1/4-ARV, Numeric Part Number: 530510


This pneumatic filter is designed for optimal compressed air filtration, enhancing system efficiency and reliability. With a filtration size of 0.01μm, it effectively removes contaminants to maintain air purity. The filter features an automatic condensate drain, allowing for maintenance-free operation. Constructed with a robust plastic bowl and die-cast aluminium housing, it operates within temperature limits of -10°C to +60°C.

Features & Benefits


• 0.01μm filtration ensures superior removal of microscopic contaminants

• Fully automatic drain filter simplifies maintenance and operation

• High flow rate filter supports up to 900 L/min for demanding applications

• Corrosion resistance class 2 ensures longevity in moderate environments

• In-line installation offers flexible mounting options

Applications


• Suitable for industrial needing reliable filtration

• Implemented in food and beverage processing for air purity

• Ideal for automation in sensitive electronic environments

What is the maximum and minimum operating pressure for this product?


The operating pressure ranges from 2 bar to 12 bar, accommodating various system requirements.

How does the filter efficiency impact the performance of pneumatic systems?


With a filter efficiency rating of 99.9999% for fine particles, it significantly reduces the risk of contamination in pneumatic components, enhancing overall system reliability.

What materials are used in the construction of the housing and bowl?


The housing is made from die-cast aluminium, while the bowl is constructed from durable plastic, ensuring strength and resistance to environmental factors.

What is the maximum condensate volume that can be handled?


The filter can manage a maximum condensate volume of 38ml, optimising operation and maintaining air quality.

관련된 링크들