Festo MS series 0.01 μm 1/4 in G 12 bar Pneumatic Filter 900L/min max with Automatic drain
- RS 제품 번호:
- 202-3501
- 제조사 부품 번호:
- MS6-LFM-1/4-AUV
- 제조업체:
- Festo
Subtotal (1 unit)*
₩360,300.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩360,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3501
- 제조사 부품 번호:
- MS6-LFM-1/4-AUV
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 1/4 in G | |
| Drain Type | Automatic | |
| Series | MS | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 900L/min | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 | |
| Bowl Material | Aluminium | |
| Filter Type | Fibre | |
| Model Number | 529665 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 1/4 in G | ||
Drain Type Automatic | ||
Series MS | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 900L/min | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 | ||
Bowl Material Aluminium | ||
Filter Type Fibre | ||
Model Number 529665 | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Filter, 0.01 μm Filtration size, 900 L/min Maximum Flow Rate - MS6-LFM-1/4-AUV, Numeric Part Number: 529665
This pneumatic filter is designed to ensure the highest level of air purity, specifically catering to compressed air filter systems used in industrial settings. The filter features a compact design with a G 1/4 port connection, enabling seamless integration into existing systems. Built from durable materials, including an aluminium bowl, it promises both longevity and efficient air filtration.
Features & Benefits
• Delivers 0.01μm filtration for superior air quality
• Equipped with a fully automatic condensate drain for ease of use
• Achieves a maximum flow rate of 900 l/min, optimising performance
• Constructed with a metal bowl for enhanced protection
Applications
• Suitable for compressed air filtration in industrial
• Essential for processes involving inert gases
• Compatible with food production requiring air purity
What is the maximum operating pressure for this filter?
The filter operates effectively at a maximum pressure of 12 bar and a minimum of 2 bar, providing a wide operating range suitable for various applications.
How does the automatic drain feature contribute to its operation?
The automatic drain ensures that condensate is expelled without manual intervention, decreasing downtime and maintaining consistent performance in air filtration systems.
What maintenance considerations are necessary for optimal performance?
Regular checks are advised to ensure the drain mechanism operates correctly, alongside periodic inspection of the filters elements to maintain air quality and efficiency.
What materials are used in the construction of the filter, and how do they affect its use?
The filter housing is made from die-cast aluminium and features a borosilicate fibre filter media, ensuring durability and effectiveness in resisting corrosion during operation.
관련된 링크들
- Festo 0.01 μm 12 bar Pneumatic Filter 900 L/min max with Automatic drain
- Festo MS series 0.01 μm 3/8 in G 12 bar Pneumatic Filter 900L/min max with Automatic drain
- Festo MS series 0.01 μm 1/2 in G 12 bar Pneumatic Filter 900L/min max with Automatic drain
- Festo MS series 0.01 μm 1/2 in G 12 bar Pneumatic Filter 900L/min max with Automatic, Manual drain
- Festo 12 bar Pneumatic Filter with Automatic drain
- Festo MS series 0.01 μm 1/4 in G 12 bar Pneumatic Filter 360L/min max with Automatic drain
- Festo MS series 0.01 μm 3/4 in 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain
- Festo MS series 0.01 μm 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain