Festo MS series 5 μm 3/8 in G 12 bar Filter 3000L/min max with Automatic drain

Subtotal (1 unit)*

₩185,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩185,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3451
제조사 부품 번호:
MS6-LF-3/8-CRV
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Filter

Filtration Size

5μm

Port Size

3/8 in G

Drain Type

Automatic

Series

MS

Maximum Flow Rate

3000L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:9:-), RoHS, ISO8573-1:2010 (6:8:4)

Bowl Material

Plastic

Model Number

529641

Filter Type

Centrifugal Blower

COO (Country of Origin):
HU

Festo Series MS Filter, 5 μm Filtration size, 3000 L/min Maximum Flow Rate - MS6-LF-3/8-CRV, Numeric Part Number: 529641


This filter is designed for effective filtration of compressed air and inert gases, ensuring optimal performance in automation applications. It features an automatic drain mechanism, providing seamless operation with minimal manual intervention. The product is equipped with a plastic bowl and operates within a temperature range of -10°C to +60°C, making it suitable for various environmental conditions.

Features & Benefits


• Delivers a high flow rate of 3000 L/min for efficient air processing

• Plastic bowl guard provides durability while maintaining visibility

• Suitable for use with food-grade applications according to supplementary material

• Operates reliably under pressure conditions between 2 bar and 12 bar

Applications


• Used in automation systems requiring high-quality air supply

• Appropriate for pneumatic needing consistent filtration

• Utilised in systems requiring compliance with ISO 8573-1:2010 air quality standards

What is the filtration efficiency of this product when handling compressed air?


The filter has an efficient 5μm filtration size that captures particles and contaminants effectively, ensuring high-quality air output compliant with relevant standards.

Can this product operate in harsh environmental conditions?


Yes, the device functions optimally between -10°C and +60°C, accommodating a variety of ambient temperatures while maintaining performance reliability.

How does the automatic drain feature improve operational efficiency?


The integrated automatic drain system expels accumulated moisture without requiring manual intervention, ensuring continuous operation and reducing maintenance efforts.

관련된 링크들