Norgren Excelon Plus series 5 μm 3/4 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- RS 제품 번호:
- 182-9624
- 제조사 부품 번호:
- F84G-6GN-AP1
- 제조업체:
- Norgren
Subtotal (1 unit)*
₩169,300.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩169,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-9624
- 제조사 부품 번호:
- F84G-6GN-AP1
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 5μm | |
| Port Size | 3/4 in G | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | Excelon Plus | |
| Maximum Flow Rate | 4680L/min | |
| Seal Material | Chloroprene Rubber | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1 | |
| Overall Height | 233mm | |
| Bowl Material | Polycarbonate | |
| Filter Type | Air Filter | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Product Type Pneumatic Filter | ||
Filtration Size 5μm | ||
Port Size 3/4 in G | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series Excelon Plus | ||
Maximum Flow Rate 4680L/min | ||
Seal Material Chloroprene Rubber | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1 | ||
Overall Height 233mm | ||
Bowl Material Polycarbonate | ||
Filter Type Air Filter | ||
- COO (Country of Origin):
- GB
IMI Norgren Pneumatic Filter, Polycarbonate Bowl, +60°C Maximum Operating Temperature - Excelon Plus Series - F84G-6GN-AP1
This pneumatic filter from IMI Norgren is a breath of fresh air for your system. It removes particles as small as 5μm from your airflow to prevent contaminants from damaging your components. An automatic drain makes maintenance straightforward. The lightweight polycarbonate bowl allows you to check the level of filtered impurities at a glance, while a double safety lock guards against unintentional opening. Thanks to its standard G3/4 connection port, you can fit this filter to your setup quickly without the need for specialist tools.
Features & Benefits
• Compact size of 73 (L) x 70 (W) x 205mm (D), so it fits easily in tight spaces
• Maximum flow rate of 4680l/min makes this a great option for high-speed pneumatic systems
• Operating temperature range between -10°C and +60°C means it's suitable for harsh industrial environments
Applications
• Analytics instrumentation
• Food processing
• Medical facilities
What's this filter made from?
The body of this filter is made from die-cast aluminium, combining strength with lightness to give you a robust component that places minimal mechanical stress on your system.
관련된 링크들
- Norgren Excelon Plus series 40 μm 1/2 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- Norgren Excelon Plus series 5 μm 3/8 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- Norgren Excelon Plus series 40 μm 3/8 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- Norgren Excelon Plus series 5 μm 1/2 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- Norgren Excelon Plus series 40 μm 3/4 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- Norgren Excelon Plus series 5 μm 3/4 in G 10 bar Pneumatic Filter 4680L/min max with Manual drain
- Norgren Excelon Plus series 40 μm 3/8 in G 10 bar Pneumatic Filter 4680L/min max with Manual drain
- Norgren Excelon Plus series 40 μm 1/2 in G 10 bar Pneumatic Filter 4680L/min max with Manual drain