Norgren Excelon Plus series 40 μm 1/2 in G 10 bar Pneumatic Filter 4680L/min max with Manual drain

Subtotal (1 unit)*

₩108,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩108,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-9623
제조사 부품 번호:
F84G-4GN-QP3
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Filtration Size

40μm

Product Type

Pneumatic Filter

Port Size

1/2 in G

Connection Thread Standard

G

Drain Type

Manual

Series

Excelon Plus

Seal Material

Chloroprene Rubber

Maximum Flow Rate

4680L/min

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1, RoHS

Overall Height

70mm

Filter Type

General Purpose Filter

Bowl Material

Polycarbonate

COO (Country of Origin):
GB

IMI Norgren High-Flow Pneumatic Filter, 0.3 to 10 Bar, 4680L/min Flow Rate - Excelon Plus Series - F84G-4GN-QP3


Prevent dirt build-up in your pneumatic equipment by removing contaminants with this IMI Norgren pneumatic filter. Its high flow rate of 4680L/min (litres per minute) means it's effective in applications with extremely heavy flow. The filter comes with a polycarbonate bowl that effectively traps contaminants. Its enhanced tensile strength means it's resistant to hard impacts for use in demanding factory settings. Thanks to a wide operating temperature range between -10°C and +60°C, this is a reliable option for use in extreme conditions.

Features & Benefits


• Broad operating pressure range of 0.3 to 10 bar is effective in low-pressure applications

• Filtration size of 40μm (micrometres) makes it reliable against small particles

• Aluminium body is corrosion-resistant for an extended service life

• Double safety lock on bowl prevents tampering

• Sintered polypropylene (PP) filter is thermal resistant to withstand extreme temperatures

Applications


• Food and beverage production

• Chemical plants

• HVAC (heating, ventilation and air-conditioning) systems

How is condensation drained from this pneumatic filter?


This filter uses a manual drain system. It comes with an indicator lens that lets you know when it's full so you can quickly empty it to prevent machine downtime.

관련된 링크들