Norgren Excelon Plus series 40 μm 3/8 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain

Subtotal (1 unit)*

₩162,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩162,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-9615
제조사 부품 번호:
F84G-3GN-AP3
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Product Type

Pneumatic Filter

Filtration Size

40μm

Port Size

3/8 in G

Drain Type

Automatic

Connection Thread Standard

G

Series

Excelon Plus

Seal Material

Chloroprene Rubber

Maximum Flow Rate

4680L/min

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Height

70mm

Standards/Approvals

RoHS, ISO 8573-1

Filter Type

General Purpose Filter

Bowl Material

Polycarbonate

COO (Country of Origin):
GB

IMI Norgren Excelon Plus Series Pneumatic Filter, 4680L/min Maximum Flow Rate, 10 bar Maximum Operating Pressure - F84G-3GN-AP3


This high-pressure pneumatic filter by IMI Norgren is equipped with a polycarbonate bowl for strength and durability. With a precise 40 μm filtration size, it ensures optimal performance in automation, electronics, electrical, and mechanical industries. The Excelon Plus series provides reliability and efficiency for various applications.

Features & Benefits


• Automatic drain filter for convenient maintenance

• 4680 L/min flow rate for efficient operation

• 10 bar operating pressure for handling high pressures with ease

• G 3/8 port connection for easy installation

Applications


• Ideal for use in pneumatic systems for automation processes

• Suitable for filtration in electronic equipment

• Perfect for maintaining clean air supply in electrical applications

Can it handle high-pressure applications effectively?


Yes, this pneumatic filter is designed to operate seamlessly under high pressures due to its 10 bar operating pressure.

Will it require frequent maintenance?


No, the automatic drain filter ensures minimal maintenance requirements, making it hassle-free for users.

Is it suitable for various port connections?


Yes, the G 3/8 port connection allows easy installation and compatibility with different setups.

관련된 링크들