Norgren Excelon Plus series 5 μm 3/8 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain

Subtotal (1 unit)*

₩162,280.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 15일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩162,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-9614
제조사 부품 번호:
F84G-3GN-AP1
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Product Type

Pneumatic Filter

Filtration Size

5μm

Port Size

3/8 in G

Drain Type

Automatic

Connection Thread Standard

G

Series

Excelon Plus

Seal Material

Chloroprene Rubber

Maximum Flow Rate

4680L/min

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1, RoHS

Overall Height

233mm

Filter Type

General Purpose Filter

Bowl Material

Polycarbonate

COO (Country of Origin):
GB

IMI Norgren Filter, In-Line Mounting, PC Bowl - Excelon Plus Series - F84G-3GN-AP1


Keen to clear your pneumatic system's airways? This filter from IMI Norgren does the trick. Its 5μm cartridge filters fine particles from the air supply, capturing dust and moisture that could cause wear and damage to sensitive equipment. With an adjustable outlet pressure between 0.3 and 10 bar, it's easy to adapt to the needs of your setup. Mounting the product with standard tools is no problem, thanks to its G3/8-thread port. You can strike manual emptying off your to-do list, as an automatic drain deals with captured liquid in a flash.

Features & Benefits


• Handles flow rates up to 4,680L/min to keep up with speedy air-powered processes

• Double safety lock prevents disruption from tampering

• Airtight NBR O-rings protect against leaks to maintain system pressure

• Transparent PC bowl helps make spot-checks easy

• Performs reliably in challenging temperatures between -10°C and +60°C

Applications


• Pharmaceutical processing

• Cranes and lifts

• Beverage production

How do I remove this filter's bowl?


You can detach it for maintenance by simply pulling its locking clip down, lifting the bowl upwards and turning it left until it clicks loose.

관련된 링크들