Norgren Excelon Plus series 40 μm 1/2 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- RS 제품 번호:
- 182-9620
- 제조사 부품 번호:
- F84G-4GN-AP3
- 제조업체:
- Norgren
Subtotal (1 unit)*
₩162,280.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩162,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-9620
- 제조사 부품 번호:
- F84G-4GN-AP3
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Filtration Size | 40μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/2 in G | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | Excelon Plus | |
| Maximum Flow Rate | 4680L/min | |
| Seal Material | Chloroprene Rubber | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1, RoHS | |
| Overall Height | 70mm | |
| Filter Type | Air Filter | |
| Bowl Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Filtration Size 40μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/2 in G | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series Excelon Plus | ||
Maximum Flow Rate 4680L/min | ||
Seal Material Chloroprene Rubber | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1, RoHS | ||
Overall Height 70mm | ||
Filter Type Air Filter | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- GB
IMI Norgren Pneumatic Filter, Polycarbonate Bowl, Double Safety Lock - Excelon Plus Series - F84G-4GN-AP3
For a squeaky clean air supply, choose this hardworking pneumatic filter from IMI Norgren. It removes particles down to 40μm to keep the flow going and ensure your pneumatics are working efficiently. Part of a flexible modular system, you can integrate this unit according to your own specifications for convenience. With compact dimensions of 73 (L) x 70 (W) x 208mm (D), it's simple to set up in tight spaces. The maximum flow rate of 4680l/min makes this a great option for high-speed pneumatic systems.
Features & Benefits
• Automatic drain means less maintenance, saving you time
• Transparent polycarbonate bowl allows you to view the level of filtered impurities at a glance
• Double safety lock guards against unintentional opening
• Operating temperature range between -10°C and +60°C makes it suitable for harsh industrial environments
• G1/2 connection has wide compatibility with standard fittings
Applications
• Food and beverage packaging
• Marine sector
• Pharmaceutical industry
How does the automatic drain work?
The automatic drain on this pneumatic filter is a valve that closes when the system is pressurised. It opens when liquid accumulates and raises a float, or when the system is depressurised.
관련된 링크들
- Norgren Excelon Plus series 5 μm 3/4 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- Norgren Excelon Plus series 5 μm 3/8 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- Norgren Excelon Plus series 40 μm 3/8 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- Norgren Excelon Plus series 5 μm 1/2 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- Norgren Excelon Plus series 40 μm 3/4 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- Norgren Excelon Plus series 5 μm 3/4 in G 10 bar Pneumatic Filter 4680L/min max with Manual drain
- Norgren Excelon Plus series 40 μm 3/8 in G 10 bar Pneumatic Filter 4680L/min max with Manual drain
- Norgren Excelon Plus series 40 μm 1/2 in G 10 bar Pneumatic Filter 4680L/min max with Manual drain