Norgren Excelon Plus series 0.01 μm 3/8 in G 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- RS 제품 번호:
- 182-9588
- 제조사 부품 번호:
- F84C-3GD-AP0
- 제조업체:
- Norgren
Subtotal (1 unit)*
₩295,060.00
재고있음
- 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩295,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-9588
- 제조사 부품 번호:
- F84C-3GD-AP0
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 3/8 in G | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | Excelon Plus | |
| Maximum Flow Rate | 1500L/min | |
| Seal Material | Chloroprene Rubber | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 233mm | |
| Standards/Approvals | RoHS, ISO 12500-1, ISO 8573-1 | |
| Filter Type | Air Filter | |
| Bowl Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Port Size 3/8 in G | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series Excelon Plus | ||
Maximum Flow Rate 1500L/min | ||
Seal Material Chloroprene Rubber | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 233mm | ||
Standards/Approvals RoHS, ISO 12500-1, ISO 8573-1 | ||
Filter Type Air Filter | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CZ
IMI Norgren Pneumatic Filter, 0.01μm Filtration Size, Operating Pressure Range 0.3 to 10 Bar - Excelon Plus Series - F84C-3GD-AP0
Dreaming of squeaky clean airflow in your pneumatic system? Let this pneumatic filter from IMI Norgren make it a reality. It removes pesky contaminants from your air supply to cut the risk of blockages in your tubes and pipes. Filtered waste is stored in a durable PC bowl with an automatic drain, saving you the hassle of manually emptying it. With a filter size of 0.01μm, there's no escape for contaminants, even tiny particles. A maximum supply capacity of 10 bar makes this a practical choice for demanding applications.
Features & Benefits
• Die-cast aluminium body with ABS cover makes it durable and suitable for long-term use
• NBR elastomer material has high resistance to mineral oils and lubricants, which helps ensure optimal performance
• Wide operating temperature margin between -10ºC and +60ºC for use in demanding settings
• Light weight of 380g for easy handling during installation
Applications
• Food production plants
• Measurement and instrumentation devices
• Marine industry
How do I mount this pneumatic filter?
This filter has a G3/8 threaded port that makes it easy to secure and widely compatible with standard pneumatic equipment.
관련된 링크들
- Norgren Excelon Plus series 0.01 μm 1/2 in G 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 3/4 in G 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 1/4 in G 17 bar Pneumatic Filter 5.5 dm³/s max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 3/8 in G 10 bar Pneumatic Filter 5.5dm³/s max with Automatic drain
- Norgren Excelon Plus series 5 μm 3/4 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- Norgren Excelon Plus series 40 μm 1/2 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- Norgren Excelon Plus series 5 μm 3/8 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- Norgren Excelon Plus series 40 μm 3/8 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain