Festo DPA Pneumatic Booster Regulator, KD4, QS-10, Silencer

Subtotal (1 unit)*

₩3,576,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,576,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2483
제조사 부품 번호:
DPA-40-16-CRVZS2
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Booster Regulator

Maximum Input Pressure

8bar

Port Size

KD4, QS-10, Silencer

Series

DPA

Pressure Gauge

Yes

Silencer

Yes

Minimum Set Pressure

0.4MPa

Maximum Set Pressure

16bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Weight

4.4kg

Standards/Approvals

RoHS

COO (Country of Origin):
HU

Festo Series DPA Pneumatic Booster Regulator, 8 Bar Maximum Input Pressure, 16 Bar Maximum Set Pressure - DPA-40-16-CRVZS2, Numeric Part Number: 552929


This pneumatic booster regulator is designed for effective pressure management in high-pressure pneumatic equipment. With a maximum input pressure of 8 bar, this unit features a pressure gauge and an integrated silencer for enhanced operational efficiency. Weighing 4400g, it provides reliable functionality within automation and industrial processes.

Features & Benefits


• Maximum operating temperature of +60°C ensures durability

• Adjustable set pressure between 4.5 bar and 16 bar enhances flexibility

• Integrated silencer reduces noise, improving working conditions

• Pressure gauge provides accurate monitoring of pressure levels

• Durable construction suitable for various industrial applications

• Compatible with KD4 and QS-10 connections for versatile installations

Applications


• Utilised in booster regulators for pneumatic systems

• Suitable for filter regulator combinations to optimise air quality

• Applied in automation processes requiring precise pressure control

• Integrated into pneumatic components for streamlined operation

• Ideal for systems demanding reliable pressure adjustments

What are the implications of the adjustable set pressure range?


The ability to adjust set pressure from 4.5 bar to 16 bar allows for tailored performance based on specific application needs, ensuring optimal output and system efficiency.

How does the integrated silencer enhance functionality?


The integrated silencer effectively diminishes operational noise, facilitating a quieter work environment which is crucial in settings where noise levels need to be minimised for safety or comfort.

What types of connections can be used with this product?


It features KD4 and QS-10 port connections, making it adaptable to various pneumatic systems for seamless integration and efficient operation.

What measures does its weight signify for installation and use?


Weighing 4400g, it means that the regulator is robust and stable, ensuring reliability during operation while still being manageable for installation within diverse setups.

How does the pressure gauge benefit operational monitoring?


Having a pressure gauge allows for real-time tracking of pressure levels, empowering users with immediate information to make necessary adjustments and maintain system integrity.

관련된 링크들