RS Better World

Festo DPA Pneumatic Booster Regulator, G 1/2

Subtotal (1 unit)*

₩5,076,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,076,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-2468
제조사 부품 번호:
DPA-100-10
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Booster Regulator

Maximum Input Pressure

8bar

Connection Thread Standard

G

Port Size

G 1/2

Series

DPA

Pressure Gauge

Yes

Minimum Set Pressure

0.4MPa

Maximum Set Pressure

1MPa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Weight

13kg

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
HU
The Festo Pressure Booster is designed to provide optimal performance in various applications. With a piston diameter of 100 mm and a pressure regulation range from 0.4 MPa to 1 MPa, this pressure booster offers reliable and efficient operation. Equipped

Twin-piston pressure booster design for enhanced pressure control

Output pressure range from 4 bar to 10 bar for versatile applications

Operating pressure range from 2 bar to 8 bar for optimal performance

Compressed air operating medium to ISO 8573-1 2010 for quality air supply

Moderate corrosion resistance class CRC 2 for durability in various environments

관련된 링크들