Subtotal (1 unit)*
₩1,900,020.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,900,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2486
- 제조사 부품 번호:
- DPA-40-D
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Booster Regulator | |
| Maximum Input Pressure | 8bar | |
| Connection Thread Standard | G | |
| Port Size | G 1/4 | |
| Series | DPA | |
| Pressure Gauge | Yes | |
| Minimum Set Pressure | 0.4MPa | |
| Maximum Set Pressure | 232psi | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.5kg | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Booster Regulator | ||
Maximum Input Pressure 8bar | ||
Connection Thread Standard G | ||
Port Size G 1/4 | ||
Series DPA | ||
Pressure Gauge Yes | ||
Minimum Set Pressure 0.4MPa | ||
Maximum Set Pressure 232psi | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 1.5kg | ||
- COO (Country of Origin):
- HU
The Festo piston diameter 40 mm pressure booster is designed for optimal performance in a variety of applications. With a pressure regulation range from 4 bar to 16 bar and a weight of 1500 g, this pressure booster ensures efficient operation and reliable
Twin-piston pressure booster design for enhanced performance
Prepared for pressure gauge or pressure display for easy monitoring
Corrosion resistance class CRC 2 for durability in moderate corrosion stress environments
RoHS-compliant materials for environmental sustainability
Suitable for operating medium compressed air to ISO 8573-1 2010 for consistent output
Storage temperature range of 5 °C to 60 °C for versatile installation options
관련된 링크들
- Festo DPA Pneumatic Booster Regulator, 1/4 in G
- Festo DPA Pneumatic Booster Regulator, 3/8 in G
- Festo DPA Pneumatic Booster Regulator, 1/2 in G
- Festo DPA Pneumatic Booster Regulator, G 1/2
- Festo DPA Pneumatic Booster Regulator, KD4, QS-10, Silencer
- Festo DPA Pneumatic Booster Regulator, KD4, QS-12, Silencer
- Festo DPA Pneumatic Booster Regulator, KD4, QS-16, Silencer
- SMC IL100 Pneumatic Booster Regulator, 1/4 in G