Festo DPA Pneumatic Booster Regulator, 1/4 in G
- RS 제품 번호:
- 288-2478
- 제조사 부품 번호:
- DPA-40-10
- 제조업체:
- Festo
Subtotal (1 unit)*
₩2,427,520.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,427,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2478
- 제조사 부품 번호:
- DPA-40-10
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Booster Regulator | |
| Maximum Input Pressure | 8bar | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Series | DPA | |
| Pressure Gauge | Yes | |
| Minimum Set Pressure | 0.4MPa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.5kg | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Booster Regulator | ||
Maximum Input Pressure 8bar | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Series DPA | ||
Pressure Gauge Yes | ||
Minimum Set Pressure 0.4MPa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 1.5kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
Festo DPA Series Pneumatic Booster Regulator, 8 Bar Maximum Input Pressure, G 1/4 Port Connection - DPA-40-10, Numeric Part Number: 537273
This pneumatic booster regulator is designed for efficient pressure control in various industrial applications. Offering a twin-piston configuration, it operates effectively within a range of 0.45 MPa to 1 MPa, making it suitable for comprehensive pneumatic pressure systems. Weighing 1500g, it features a G 1/4 connection, ensuring compatibility with multiple compressed air setups.
Features & Benefits
• Twin-piston design enhances pressure boosting efficiency
• Adjustable output pressure up to 1 MPa supports flexible applications
• Prepared for both analogue and digital pressure gauges, offering measurement flexibility
• Operates between +5°C and +60°C for versatile environmental adaptability
• Compatible with lubricated operation, thus optimising maintenance requirements
• Corrosion resistance class CRC 2 enhances durability in industrial settings
Applications
• Used for pneumatic systems requiring pressure boosting
• Ideal for industries involving automation and mechanical
• Suitable for equipment relying on controlled air pressure
• Applied in scenarios needing precision in compressed air delivery
What is the maximum input pressure this device can handle?
It can handle a maximum input pressure of 8 bar, allowing it to function effectively in high-pressure environments.
How does the adjustable pressure setting benefit my operations?
The adjustable range from 0.45 MPa to 1 MPa allows for precise control over air pressure, facilitating tailored performance for application requirements.
Can this regulator be used in areas with fluctuating ambient temperatures?
Yes, it is designed to operate effectively within a temperature range of +5°C to +60°C, making it suitable for varying conditions.
What type of medium is this regulator designed for?
It is specifically designed for use with compressed air, conforming to ISO 8573-1:2010 standards for air quality.
관련된 링크들
- Festo DPA Pneumatic Booster Regulator, 1/4 in G
- Festo DPA Pneumatic Booster Regulator, 3/8 in G
- Festo DPA Pneumatic Booster Regulator, 1/2 in G
- Festo DPA Pneumatic Booster Regulator, G 1/4
- Festo DPA Pneumatic Booster Regulator, G 1/2
- Festo DPA Pneumatic Booster Regulator, KD4, QS-10, Silencer
- Festo DPA Pneumatic Booster Regulator, KD4, QS-12, Silencer
- Festo DPA Pneumatic Booster Regulator, KD4, QS-16, Silencer