SMC IL100 Pneumatic Booster Regulator, 3/8 in G

Subtotal (1 unit)*

₩335,580.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 26일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩335,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
456-959
제조사 부품 번호:
EIL100-F03
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Booster Regulator

Pressure Increase Ratio

1:1

Maximum Input Pressure

0.7MPa

Connection Thread Standard

G

Port Size

3/8 in G

Series

IL100

Pressure Gauge

No

Maximum Set Pressure

0.7MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, IEC 60204-1, ISO 4413, ISO 10218-1

Weight

560g

COO (Country of Origin):
JP
The SMC Booster relay from the series IL100 is engineered to enhance actuation speed and efficiency in applications where the distance between instrumentation and operational areas is considerable. This robust device is particularly beneficial in environments requiring long piping distances or high capacity operations. Its well-designed mechanism allows for high volume outputs with a pressure ratio of 1:1, ensuring that even low volume signals can effectively prompt significant operational responses.

Offers a lightweight design for easier handling and installation

Designed with high temperature resilience for broader application scope

Features an easily adjustable needle valve for precise flow rate control

Includes essential safety instructions to prevent hazardous situations

Constructed with durable materials to ensure longevity in demanding conditions

Boasts compatibility with multiple input pressure configurations for varied applications

Facilitates quick and efficient signal pressure control for enhanced operational speed

Supports copper free options to meet strict material requirements in certain industries

관련된 링크들