Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 3/8 in

Subtotal (1 unit)*

₩356,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩356,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-6081
제조사 부품 번호:
VZBM-A-3/8"-RP-25-F-3L-B2-PA10
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Ball

Inlet Port Size

3/8 in

Return Type

Direct Action

Outlet Connection Type

Threaded

Outlet Port Size

3/8 in

Maximum Operating Pressure

25 bar

Inlet Thread Standard

EN 10226-1

Outlet Thread Standard

R

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

130°C

Standards/Approvals

ISO8573-1:2010, RoHS

Model Number

8070251

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 3/8 in Thread size, Direct Action Valve Type - VZBM-A-3/8-RP-25-F-3L-B2-PA10, Numeric Part Number: 8070251


This pneumatic actuated valve is designed for efficient control in automation processes. Ideal for high-pressure applications, this 3/8 inch ball valve operates effectively within a maximum pressure of 25 bar. The valve features a direct action mechanism, providing reliable and precise flow management in various industrial environments.

Features & Benefits


• Offers a direct action mechanism for responsive control

• Designed for high pressure performance up to 25 bar

• Suitable for a variety of fluids, including compressed air and neutral fluids

• Features a 3-way design for versatile flow options

• Directly compatible with Rp3/8 thread standards for easy installation

Applications


• Utilised in pneumatic control systems for automated processes

• Used in manipulative requiring precise fluid control

• Ideal for environments involving compressed air and inert gases

• Integrated into industrial valve solutions for efficient operation

What types of fluids can be handled effectively by this valve?


It is compatible with a range of mediums including compressed air adhering to ISO 8573-1:2010, inert gases, and neutral fluids like water without vapour content.

How does the operating pressure range affect usage?


Operating between 5.5 to 8 bar optimises control, ensuring consistent performance while maintaining safety in applications requiring high-pressure operations.

What are the implications of the materials used in construction?


The valve's nickel-plated brass and HNBR seals enhance resistance to corrosion and wear, contributing to longevity and reliability in demanding environments.

Can the valve be lubricated after installation?


Yes, lubricated operation is possible, which may be necessary for continued functionality depending on the application and specific operational conditions.

관련된 링크들