Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 3/4 in
- RS 제품 번호:
- 203-6009
- 제조사 부품 번호:
- VZBM-A-3/4"-RP-25-F-3L-B2-PA20
- 제조업체:
- Festo
Subtotal (1 unit)*
₩519,460.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩519,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-6009
- 제조사 부품 번호:
- VZBM-A-3/4"-RP-25-F-3L-B2-PA20
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 3/4 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Direct Action | |
| Outlet Port Size | 3/4 in | |
| Maximum Operating Pressure | 25 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Minimum Operating Temperature | -20°C | |
| Valve Material | Brass Chrome Plated | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 | |
| Model Number | 8070253 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 3/4 in | ||
Outlet Connection Type Threaded | ||
Return Type Direct Action | ||
Outlet Port Size 3/4 in | ||
Maximum Operating Pressure 25 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Minimum Operating Temperature -20°C | ||
Valve Material Brass Chrome Plated | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 | ||
Model Number 8070253 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 3/4 in Thread size, Direct Action Return Type - VZBM-A-3/4-RP-25-F-3L-B2-PA20, Numeric Part Number: 8070253
This pneumatic actuated valve is ideal for applications requiring efficient control over fluid flow. Designed as a 3-way ball valve, it features a 3/4 inch Rp thread for seamless installation. The unit operates effectively under a maximum working pressure of 25 bar, making it suitable for high-pressure environments, and is constructed from durable materials, including nickel-plated brass for enhanced longevity.
Features & Benefits
• Direct action design ensures immediate response to control signals
• Suitable for compressed air and neutral fluids, ensuring broad compatibility
• 5.5 to 8 bar operating pressure optimises performance in varying conditions
• Integrated flow rate of 41 m³/h supports efficient operation
Applications
• Used in industrial automation for efficient flow control
• Ideal for pneumatic systems requiring reliable actuation
• Suitable for involving inert gases and water (without vapour)
• Effective in environments requiring high-pressure fluid handling
What materials are used in the construction of this valve?
The housing is made from nickel-plated brass, while the seals consist of HNBR and PTFE. The ball is also crafted from chrome-plated brass, contributing to overall durability.
How does the swivel drive enhance valve usability?
The swivel drive feature enables easy positioning, allowing for flexibility in assembly and operation, particularly in tight or complex installations.
What are the temperature limitations for the operating medium?
The valve operates efficiently within a temperature range of -20°C to 130°C, making it suitable for various applications involving temperature fluctuations.
Can this valve be lubricated during operation?
Yes, lubricated operation is possible but requires subsequent lubrication for continued performance beyond initial use.
관련된 링크들
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 3/4 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 DN 8
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/4 in
- Festo Ball, Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.25 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 Rp1-1/2