Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 3/8 in

Subtotal (1 unit)*

₩465,980.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩465,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-6061
제조사 부품 번호:
VZBM-A-3/8"-RP-25-F-3T-B2-PB20
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Ball

Inlet Connection Type

Threaded

Inlet Port Size

3/8 in

Default Valve Position

NC

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

3/8 in

Inlet Thread Standard

EN 10226-1

Maximum Operating Pressure

25 bar

Minimum Operating Temperature

-20°C

Outlet Thread Standard

R

Maximum Operating Temperature

130°C

Standards/Approvals

ISO8573-1:2010, RoHS

Model Number

8070275

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 3/8 in Thread size, NC Default Valve Position - VZBM-A-3/8-RP-25-F-3T-B2-PB20, Numeric Part Number: 8070275


This pneumatic actuated valve is designed for efficient flow control in various applications. It features a 3/8 in thread size and operates based on a ball valve mechanism with a spring return. The valve maintains a default closed position (NC) and boasts a maximum working pressure of 25 bar, making it suitable for high-pressure environments. This unit is compatible with compressed air and a range of neutral fluids, meeting the requirements of ISO standards for industrial use.

Features & Benefits


• Utilises pneumatic actuation for precise control

• Designed as a 3-way ball valve for versatile functionality

• Can be installed in any assembly position for flexibility

• Rated for operation between -20°C to 130°C for diverse applications

• Features a spring return mechanism ensuring reliable closure

• Nickel-plated brass housing provides added durability

Applications


• Ideal for use in pneumatic automation systems

• Suitable for controlling airflow in industrial environments

• Used for fluid control in various mechanical processes

• Effective in systems requiring high-pressure flow management

What is the flow rate for this valve?


The valve has a flow rate of 9.4 m³/h, optimised for efficient operation in pneumatic systems.

What types of medium can be used with this valve?


It is designed for compressed air, inert gases, and neutral fluids, excluding water vapour.

What is the significance of the Rp thread specifications?


The Rp thread standard ensures compatibility with existing pipe fittings, facilitating easy integration into pneumatic systems.

관련된 링크들